Custom Meta Tags - AAC201903S1

Hero Banner

Reference Solutions

Main Title - 201903S1 Avnet Azure Sphere EVK

Getting a head start on IoT security

Mixed Media - 201903S1

Developers bringing new endpoint devices to market have always faced the challenge of ensuring that these devices are secure. The solution to this problem is the Avnet Azure Sphere MT3620 Starter Kit. This kit lets developers prototype their IoT implementations quickly using Microsoft’s Azure Sphere, an end-to-end solution for creating highly secure, connected microcontroller (MCU) devices.  

Its small form-factor carrier board includes a WiFi-ready MT3620 Sphere module that speeds up the journey from prototype to production. Integrating off-the-shelf sensors, displays, motors, relays and more is also easy using the multiple expansion slots. To top it all, the powerful yet easy-to-use Microsoft’s Visual Studio IDE and the Azure Sphere SDK are used to develop user applications for the embedded Sphere controller in C. With all these components, tools and resources, the Avnet Azure MT3620 Starter Kit offers an easy and efficient way to learn, prototype and deploy various highly secure MCU devices.

Target applications

  • IoT edge devices
  • Consumer appliances
  • Smart retail
  • Remote access
  • Building automation
  • Factory automation

Long Copy - 201903S1

Features

Carrier Board

  • Two MikroE Click board expansion sockets
  • Grove expansion connector (I2C)
  • On-board sensors
    • 3-Axis accelerometer
    • 3-Axis gyro
    • Temperature
    • Pressure/Barometric
  • Interface for optional OLED 128x64 display
  • USB Interface
    • Supports debug, service & recovery UARTs, and JTAG
  • User push switches and LEDs
  • 5V to 3.3V Power regulation

 

 

Avnet Azure Sphere EVK

asia-ads-contact-us-right-201903S1

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us