Custom Meta Tags

Hero Banner

參考解決方案

Long Copy

Fueling the revolution in home safety sensor hub solutions

Solution 2 - BODY NUMBER HERE

Advancements in sensor technology has increased humankind’s ability to assess, predict, and sometimes, prevent harm before they pose any danger. This is why at Avnet we have been a leading proponent of home safety solutions, one of the most popular applications of IoT. 

Avnet’s Home Safety Sensor Hub solution is a holistic one-stop ecosystem designed to allow access to critical data from a user-friendly mobile application. Going beyond intrinsic functions such as monitoring air quality and detecting flame and toxic gases, our system also allows for home control as well as health monitoring—capabilities that result from our in-depth expertise in integrating connectivity technology, data mining protocols and cloud connected services. 

Person running household through mobile device

Mixed Media

Features

  • Monitors PM2.5 air quality index
  • Fire detection
  • Toxic gas leakage detection
  • Environmental sensing (temperature and humidity)
  • Supports smart home controls and health sensing
  • Supports applications and cloud services 

Systems

  • MCU: Nuvoton ARM 9 Platform Processor
  • Connectivity: Wi-fi/BLE/ZigBee Module
  • Sensor functions: temperature/humidity, PM2.5, fire, PIR and Gas 
Different sensor components for climate control

asia-ads-contact-us-right

聯系安富利設計服務

如果您對此方案感興趣,請聯繫我們,瞭解我們參攷解決方案的最新資訊。

聯繫我們