Realizing new designs in IP cameras
Thanks to the ease of deploying IP cameras for domestic surveillance purposes, the demand for this convenient innovation has been rapidly growing, with consumers seeking newer, better features. For manufacturers looking to rise above the intensifying competition, Avnet has a ready solution that can bring their creations to life and accelerate their success in the market place.
The solution comes in the form of an IP-camera platform adopting Nuvoton’s latest SoC, the N32926 family. As a highly integrated unit, it taps on the power of an ARM926 Core, DDR memory and A/V codec. Along with a rich I/O interface, all fitted in a single 14 x 14mm LQFP package, this solution from Avnet gives innovators the advantage of minimizing PCB size and system cost for mass market designs.
Features
Systems
Target Applications
Block Diagram