Custom Meta Tags - 202201S2

Hero Banner

Reference Solutions

Main Title - 202201 S2

Motor control for smart industry

Mixed Media - AAC 202201S2

Servo motor controllers play a vital part in intelligent production by providing precise angular positioning of the motor shaft. To that end, the STM32 ecosystem offers many tools to ease the development of motor control applications. 

Part of this ecosystem is the STM32G4 series, which combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz combined with three different hardware accelerators, rich analog peripherals and advanced motor control timers.

Avnet’s STM32 Servo Motor Controller solution comes with an FOC arithmetic that enables servo position control with high efficiency, high reliability and low noise. It’s a simple solution that helps developers accelerate their design process, be it for robots, automation equipment or servo control in industrial applications. 

Long Copy - AAC202201S2

Features

  • STM32G431RB, 170Mhz, Cortex-M4+
  • FOC arithmetic for high efficiency, high reliability, and low noise
  • Position control, torque control or speed control


Applications

  • Servo control
  • Motion control
  • Robot

Motor control for smart industry

Motor control for smart industry


Block diagram

Motor control for smart industry

asia-ads-contact-us-right-202201S2

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us