Taking video surveillance to the future
Video surveillance is increasing in sophistication with an ever-growing suite of features. While consumers are expecting more from their video systems, makers of industrial video, surveillance camera, wireless video and low latency limited bandwidth video systems are scrambling to stay ten steps ahead of the competition.
Here is where Avnet can help. Its MJPEG on Minized + TDNext camera offers complete video pipeline system implementation with motion JPEG compression engine as well as wireless video transmission over Wifi. This embedded vision development platform makes it easy to adopt Xilinx Zynq family of ARM plus FPGA Accelerated video processing platform at a low cost. Developing differentiated smart surveillance, video analytics and deep learning end products is also a breeze.
The platform is delivered with ready Software development kit so that users can start image processing algorithms out of the box.
Complete Video pipeline system implementation with Motion JPEG compression engine. Wireless video transmission over Wifi. FLOP_LATCH          3420      
	
		
			 
	
	
		Features 
			Resource Utilization 
		
			 
	
			 
			
			 
				
			
				 
				 
			 
		
			LUT                          3736
			MUXFX                     84
			CARRY                     34
			BMEM                       35
			MULT                        9
			DMEM                      117
	
		
			 
	
	
		Evaluation board/module 
			Target Applications 
		
			 
	
			
			 
			
			 
		
				
			
				 Block Diagram

Avnet
MiniZed Development Board
The MiniZed is a single-core Zynq 7Z007S development board with on-board connectivity through the Murata “Type 1DX” wireless module.

Avnet
TDNext 1.26M pixel Pmod Camera Kit
The TDNext 1.26Mpixel Pmod camera kit features ON Semiconductor’s MT9M114, a 1/6-inch 1.26Mpixel CMOS digital image sensor with an active-pixel array of 1296 (H) × 976 (V).

Contact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us