Custom Meta Tags - 202104 S1

Hero Banner

Reference Solutions

Main Title - 202104 S1

Intelligent surveillance systems

Mixed Media - AAC 202104S1

Surveillance and security are becoming increasingly important. Along with this, it is important that surveillance and security systems become more intelligent. Avnet’s AI BlueBox is part of the Smart Edge Network Surveillance Platform and utilizes deep compression and hardware-accelerated Deep Learning Technology. The AI BlueBox supports 8 video streams at 15fps as well as RTSP cameras and servers.

In order to provide a surveillance system that consumers can put their confidence in, the AI BlueBox aggregates multiple video streams and performs AI analytics on each video stream independently. Its pre-compiled analytics library features face detection/recognition and vehicle/pedestrian detection. Coupled with a network router, the AI BlueBox is ready for onsite deployment and remote access. Avnet has also enabled IoT connect on the AI BlueBox, with works to enable Microsoft Azure in the pipeline to meet future surveillance needs.

Long Copy - AAC202104S1

Features

  • Linux BSP package to support on-board peripherals and devices
  • PS DDR4 2GB Component – 64-bit
  • Expansion port for PLDDR4 memory
  • Integrated video codec drivers supporting H.264/H.264
  • USB3, HDMI & M.2 SATA interfaces
  • 8x RJ45 LAN ports
  • 1x WAN/Internet access port
  • Network router ready for onsite deployment and remote access
  • AI Models – Resnet50, inception, squeezenet, yolov3, densebox, reid, ssd, vgg etc.

Avnet AI Bluebox

Applications

  • Access control
  • Attendance
  • Building security
  • Smart communities
  • Traffic monitoring

asia-ads-contact-us-right-202104S1

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us