Modern businesses serving industrial and IoT markets require more secure and efficient motor control solutions that maintain a high level of accuracy and reliability in the most rugged systems. With their motor control portfolio, NXP addresses common motor control application requirements.
The RT1021 is a processor featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 500MHz to provide high CPU performance and real-time response. The RT1021 servo motor control is paired with the magnetic encoder, which can detect the position of the robotic arm, and converts a mechanical angular position into an electric signal with very high precision.
The great processing capability, real-time feature, and rich integration of abundant peripherals make RT1021 Servo Control ideal for high-performance applications, such as industrial computing, motor control, power conversion, smart consumer products, high-end audio systems, home and building automation.
Contact Avnet Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us