The ExaMAX® backplane connector system was designed with higher bandwidth applications in mind. Typically found in high-performance computing, data centers, telecommunications equipment, and other networking infrastructure, it can support transmissions speeds from 25Gb/s to 56Gb/s’ crucial for handling the increasing volume of data traffic in today's interconnected systems.
The optimized connector design is essential for reliable data transmission at high speeds. ExaMAX® connectors are engineered to minimize signal degradation, crosstalk, and other forms of interference that can impair signal quality. Each signal wafer incorporates an innovative one-piece, embossed ground structure to improve crosstalk performance through 56Gb/s. The simple, functional design translates into a cost-effective solution.
Whilst the innovative beam-on-beam contact interface minimizes residual stub for improved signal integrity performance while providing exceptionally low mating forces and eliminates crushed pins
Features
- Beam-on-beam interface improves Signal Integrity
- 92/85Ohms impedance design
- Embossed ground structure in each wafer for improved crosstalk performance
- Brings high speed differential signals, low speed signal, and power into a single package
- Modular, 2mm and 3mm hardmetric connector block design
- Zero skew
- Additional signal pin per column
- 0.36 mm finished PCB hole for signal and 0.5mm finished PCB hole for ground
Applications
- Hubs
- Switches
- Router
- Optical Transport
- Wireless Infrastructure
- Data Servers
- External Storage System
- Supercomputer
- Test Equipment
- Emulation Equipment
Newsletter
Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.
Learn MoreContact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us