Custom Meta Tags -201801S2

Hero Banner

Reference Solutions

Main Title - 201801S4

Monitoring the pulse of the time

Mixed Media - AAC 201801S4

With the rising interest in all things health-related, the number of fitness products has proliferated. The success of these health care products depends to a large measure on the accuracy of heart rate monitoring.

Using a patented dynamic HRM algorithm from its partners, Avnet has incorporated accurate heart rate monitoring within a smart earphone. The performance of this earphone is exceptional, comparable to chest belt and module forms. Besides real-time heart rate monitoring, the Avnet smart earphone offers voice reporting and VO2 Max testing. Innovators can make use of the standard Apps (IOS) or access the API library for further development.

Long Copy - AAC201801S4

Features

  • BT4.0 BLE connection to smart phone
  • Real time heart rate monitoring (include their Dynamic measurement algorithm)
  • Voice reporting
  • VO2 Max testing
  • Easier implementation
  • Standard Apps (IOS) included or API library for customer further development.

 

Systems

  • Well Being – MC998+0/MC-01060+0 (M3C/M4C) module

 

Target Applications

  • Smart earphone
  • Fitness product

 

 

asia-ads-contact-us-right

聯系安富利設計服務

關注我們,了解我們參考解決方案的最新資訊。

聯繫我們