Health is becoming a greater concern and more consumers have begun to monitor their own health. Some of the common indicators of a person’s health are spO2 oxygen saturation in the blood and a person’s heart rate. A pulse oximeter offers a straightforward way for monitoring these indicators.
Avnet’s connected pulse oximeter solution can be used in both fingertip and remote monitoring units for convenient monitoring of spO2, heartrate and perfusion index. The onboard LED display provides an instantaneous reading of these indicators. Avnet’s connected pulse oximeter solution also incorporates high efficiency DC-DC as well as allows for the sample rate and LED current to be programmed for better battery life and greater longevity of the device. With secure bootloader facilities and authenticated firmware upgrades, Avnet’s solution helps bring health to a person’s fingertips.
Features
- 2 AA cell operating (chargeable battery optional)
- Integrated LED saves manufacturing effort
- Onboard display for instantaneous reading
- SpO2, Heartrate and PI% (optional)
- Measurement based on LED Reflective Solution
- High efficiency DC-DC for better battery life
- Programmable Sample Rate and LED Current for Power Savings
- Robust Motion Artifact Resilience
- Bootloader Facilities Secure, Authenticated Firmware upgrades
Target applications
- Fingertip pulse oximeter
- Remote monitoring unit
Block diagram

Contact Avnet Design Services
If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.
Contact Us