Custom Meta Tags - 202205S2

Hero Banner

Reference Solutions

Main Title - 202205S2

Connected solutions for patient monitoring

Mixed Media - AAC 202205S2

The i.MX 6ULL Solution is an automated medical device that monitors the vital signs of patients. At its heart is the i.MX 6ULL, a high performance, ultra efficient processor family featuring NXP’s advanced implementation of the single Arm Cortex®-A7 core, which operates at speeds of up to 900 MHz.

The i.MX 6ULL applications processor includes an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing.

Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth®, GPS, displays and camera sensors.

This application senses the vital signs of a patient and displays them. If any of the vital signs drops below a secure range, the device will send an alert to the medical staff. i.MX 6ULL is fit for purpose because of its low power consumption, touch screen driver integration, and its low cost.

Long Copy - AAC202205S2

Features

  • Checks patient vital signs and uploads them to the cloud
  • Quick alerts if the patient is in danger
  • Gathers the information of all the sensors in the human body
  • Secure wireless connections
  • Displays vital signs


Applications

  • Telematics
  • Audio playback
  • Connected devices
  • IoT Gateway
  • Access control panels
  • Human Machine Interfaces (HMI)
  • Portable medical and health care
  • IP phones
  • Smart appliances


Block diagram
 

Connected solutions for patient monitoring

 

asia-ads-contact-us-right-202205S2

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us