The home safety system is one of the more popular IoT applications today. The ease with which homeowners can monitor and control a host of devices has increased the rate at which such systems are adopted.
With its focus on application development, Avnet is driving innovations in the field by combining different connectivity, data mining protocol and cloud connected services. Armed with a Nuvoton ARM 9 processor, the Avnet home safety solution enables quick detection of flames, air quality, toxic gas and environmental changes. Users can access the data anywhere via the cloud connection
Features
- Support PM2.5 Air Quality Detection
- Support Flame Detection
- Support Toxic Gas Detection
- Support Environmental Sensing
- Smart Home Control
- Support Cloud Service
- APP support
Systems
- Processor:Nuvoton ARM 9
- Connectivity: WiFi/BLE/ZigBee Module
- Sensors:
- Temp/Humidity(STM/Silabs)
- PM2.5 Sensor (Sharp/Amphenol/Panasonic)
- Flame Detection Sensor
- PIR Sensor(muRata/Panasonic)
- Gas Sensor(Sharp)
Target Applications
- Home automation
Contact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us