With the rapid growth of cloud computing, there are ever greater and evolving demands on the modern Data Center. Xilinx® Alveo™ Data Center accelerator cards are designed to cater to these requirements. Capable of taking on any workload, these adaptable cards can be reconfigured as acceleration requirements and workload algorithms change without the need to change hardware.
These accelerator cards are blazingly fast as well, delivering performance at a much higher level than CPUs and GPUs for key workloads like machine learning inference, video transcoding, and database search & analytics. On top of applications for common workloads, application development tools are available for developers to build their own applications.
Features
- Up to 90X higher performance than CPUs on key workloads at 1/3 the cost
- Over 4X higher inference throughput and 3X latency advantage over GPU-based solutions
- Machine learning inference to video processing to any workload using the same accelerator card
- As workload algorithms evolve, use reconfigurable hardware to adapt faster than fixed-function accelerator card product cycles
Target applications
- Video and image processing
- Computational storage
- Database and data analytics
- Machine learning
- Financial computing