Designed to meet the growing demands of EV systems and smart energy metering, the BLEWB05D42 Bluetooth® Low Energy Module delivers exceptional wireless performance in a miniature form factor. Combining high efficiency, low power consumption, and robust connectivity, it is compliant with Bluetooth® SIG core specification version 5.4 and supports both Bluetooth Mesh networking and 2.4 GHz proprietary protocols, making it ideal for next-generation Internet of Things (IoT) applications that demand reliability and precision.
At its heart, the BLEWB05D42 is powered by an Arm® Cortex®-M0+ 32-bit processor running up to 64 MHz, ensuring fast responsiveness without compromising on power consumption. Designed for low-power operation, the module functions seamlessly within an operating voltage range of 3.0V to 3.6V, making it well-suited for battery-powered and energy-sensitive designs. Despite its compact size of 25 × 13 mm, it offers impressive wireless performance with programmable output power up to +8 dBm and receiver sensitivity reaching -97 dBm, ensuring strong and stable connectivity even in challenging environments.
Features
- Arm® Cortex®-M0+ 32-bit, running up to 64MHz.
- 1xUART,7xGPIO, SWD debug interface
- small form factor on board PCB antenna.
- On-chip non-volatile Flash memory of 192 kB
Applications
- Internet of Things (IoT) solutions
- Smart Home / Smart Lighting systems
- Building and industrial Automation
- Remote controlled access
- Fitness, Wellness, and Sports Gear
- Utility metering: Electricity, Gas and Water
- Battery packs
Block diagram

Newsletter
Discover what’s trending in the channel and latest products and solutions with Avnet Asia newsletter.
Learn MoreContact Avnet Design Services
Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.
Contact Us