Custom Meta Tags

Hero Banner

EXHIBITION AND SUMMIT

Main title

Products from Amphenol

FFC and FPC connector with Autolock mechanism

FFC and FPC connectors

P0.5mm & P2.0mm FFC/FPC Connectors with autolock mechanism

  • High retention force
  • High speed transmission rate
  • USCAR2 and LV214 qualified


Datasheet - F308/F332 Series |  Datasheet - F73V Series | Datasheet - F73W Series
Product presentation | More about P2.0mm Connectors | More about P0.5mm Connectors

FlexFast

FlexFast

  • Small size and low height flex to board connection solution
  • Dual Row and single row with vertical or right angle type
  • Prevent short circuit by foreign bodies


Product presentation | Product specification | Learn more

chart

Floating Board to Board connector

Floating Board to Board connector

0.5mm FloatComo™ Floating Board to Board connector

  • High-speed up to 16Gb/s
  • stacking height 8mm to 30mm
  • USCAR-2 qualified


Datasheet | Product presentation | More information

chart

Static HTML - CMIO

HSbridge+

  • High data rate up to 10Gb/s.
  • Enhanced mechanical strength base on Type-C interface.
  • Compliant with USCAR-30 USB and USCAR-2.


Datasheet | Product specification | More information

chart

HSD (High speed data)

  • Enhanced mechanical strength.
  • Fully shielded interconnect.
  • Compliant with USCAR-2 specs.


Datasheet | More information

chart

NETBridge+

  • Ethernet High speed rate up to 10Gb/s.
  • Scalable port options.
  • Small form factor.


Datasheet | Product specification | More information

chart

Ve-NET™

  • Ethernet High speed rate up to 25G Gb/s.
  • USCAR interface compatible.
  • Seal / Unseal type.
  • Compliant with USCAR-2 and LV-214.
     

Datasheet | More information

chart

 

Static HTML - FCI Basic

BergStak 0.40mm Self-Alignment

  • Contact lock function provides high mating reliability
  • The lock feature on the contact area provides higher reliability
  • USCAR-2 V2 qualified
  • High-speed performance: 16Gb/s (PCIe®/USB)
     

Datasheet | Product presentationProduct specificationSolution overviewMore information

chart

BergStak® 0.50mm Mezzanine

  • 0.5mm double row contact
  • 3mm to 6mm stack heights in 0.5mm increments
  • RoHS compliant and lead-free
     

Datasheet | Product presentationProduct specificationMore information

chart

ComboStak® and PowerStak®

  • High current carrying capacity with miniaturized shape
  • Reliable 4 contact point power contact design
  • Meets USCAR-2 V2 Shock and Vibration
     

DatasheetProduct overview | Product presentationMore information

chart

Mezzostak® 0.5mm

  • 0.5mm high-density contact pitch in two rows available in 7 Stack heights
  • Housing and terminal profile guarantees support up to 5Gbps
  • Reduces component engineering costs
     

DatasheetProduct presentationProduct specification | More information

chart

FlexLock™ FPC-to-Board connectors

  • Terminal Positioning Assurance 
  • Connector Positioning Assurance 
  • Hold down design
     

DatasheetApplication specificationProduct presentation
Product specification 1 | Product specification 2 | Solution overview | More information

chart

Minitek MicroSpace™

  • Terminal Positioning Assurance 
  • Connector Positioning Assurance 
  • Poka-yoke polarization
     

Datasheet 1Datasheet 2Datasheet 3Application specificationProduct overview
Product presentation | Product specification | More information

chart

WireLock®

  • Terminal Positioning Assurance
  • Connector Positioning Assurance
  • Four coding with four different colours
     

Datasheet 1Datasheet 2Datasheet 3Application specification
Product presentation | Product specification | More information

chart

Static HTML - Power

BarKlip® BK200 I/O

  • Distributes up to 200A per contact
  • Supports 12V Architecture
  • 14 fully independent cantilevered conducting beams
     

DatasheetApplication specificationEV charging solution | Product specification
More information

chart

PwrBlade® MiniMezz

  • +/- 0.80mm of gatherability for blind-mate applications
  • 2.0mm pitch for both power & signal contacts
  • 8mm – 20mm stack height combinations, tooled in 1mm increments
     

DatasheetApplication specification  | Product specification | More information

chart


Download Power Solutions Brochure

GB-event detials

Date: May 17-19, 2023
Venue:Queen Sirikit National Convention Centre, Bangkok
Booth: Hall 3, MD17

GB- Preregister


Pre-register & Claim a Starbucks Card in Avnet Booth!
 

Win the Starbucks card

Pre-register with Avnet by 15 May 2023. and claim a Starbucks Card worth 100 Baht when you visit our booth during the event. Limit to first 250 registrations. Terms & Conditions apply.

Register now