The expansion of Xilinx’s cost-optimized silicon portfolio targets a wide range of applications including Embedded Vision and Industrial IoT. Whether scaling a multi-sensor camera’s functionality on a factory floor, or developing a smart drone with an innovative guidance system based on sensor fusion, designers can take advantage of the Xilinx® FPGA and SoC offerings across the portfolio for part or all of the system. The expanded Xilinx Spartan®, Artix®, and Zynq® product families address next generation any-to-any connectivity, sensor fusion, precision control, image processing, analytics, and safety and security.
The Xilinx All Programmable Cost-Optimized Portfolio comprises four families that are optimized for specific capabilities:
- Spartan®-6 FPGA for I/O optimization
- Spartan-7 FPGAs for I/O optimization with the highest performance-per-watt
- Artix®-7 FPGAs for transceiver optimization and highest DSP bandwidth
- Zynq®-7000 All Programmable SoCs for system optimization with scalable processor integration

The new Spartan-7 family offers the industry’s only 28nm-based FPGA in an 8x8mm package, enabling the portfolio’s most cost-efficient connectivity solution for both legacy and cutting-edge interfaces, while delivering the highest performance-per-watt sensor fusion and precision control in a small form factor.
| Value | Features |
| Programmable System Integration |
|
| Increased System Performance |
|
| BOM Cost Reduction |
|
| Total Power Reduction |
|
| Accelerated Design Productivity |
|
The newly added Artix-7 devices extend the family’s industry leadership in transceiver and signal processing performance. These new FPGAs provide best-in-class image processing bandwidth in multi-sensor embedded vision with greater power efficiency at small densities.
| Value | Features |
| Programmable System Integration |
|
| Increased System Performance |
|
| BOM Cost Reduction |
|
| Total Power Reduction |
|
| Accelerated Design Productivity |
|
New Zynq-7000 All Programmable SoC single core devices offer an even lower cost entry-point to a fully scalable, ARM® processor based Zynq-7000 All Programmable SoC platform, delivering a cost-optimized single-chip solution for analytic functions and cloud connectivity. Utilized across the portfolio is a multi-layered approach to safety and security, including processor-driven secure boot and the latest generation bitstream encryption and authentication to address the growing concern of cybersecurity in the IoT. These portfolio extensions complement the recently announced dual core CG MPSoC products to provide a continuum of options of single to dual core A9 on 28nm process technology to dual core A53 on 16nm process technology.
| Value | Features |
| Smarter, Optimized, and Most Secure Solution |
|
| Unmatched Integration, Performance, and Power |
|
| Proven Productivity |
|
Resource Document
Cost-Optimized Product
A portfolio optimized for cost, bandwidth, power, and integration

Resource Document
$99, Artix-7 35T-based
This is a completely customizable development kit perfect for embedded designers looking for a flexible, low-power.
