Press-Fit Stacking Connector
- Save space with a 4 mm stack height
- Satisfy the need for 10 Gb/s digital signals in high-density packaging
|
Benefits:
|
Applications:
|
Learn More
3 Position Latched Wire-to-Wire Connector
- Save space with compact size
- Enable tool free, easy and fast installation with poke-in contact feature
|
Benefits:
|
Applications:
|
Learn More
Single Wall Flame Retardant (SWFR) Tubing
- Satisfy increasing demand for safety with highly flame-retardant UL VW-1 rating
- Use in confined areas where halogenated materials are prohibited due to their emitting toxic or acidic gases when burned
|
Benefits:
|
Applications:
|
Learn More
CoolSplice Large Wire Connectors
- Realize easy factory or field installation using independent push button termination for left and right side of the connector
- Save installation time and eliminate the need to pre-strip wires with insulation displacement technology (IDC)
|
Benefits:
|
Applications:
|
Learn More
ELCON Mini Power Connectors and Cable Assemblies
- Help ease installation with tool-less poke-in wire splices
- Terminate multiple wire gauges in a single splice connection
|
Benefits:
|
Applications:
|
Learn More
FullAXS Mini Connector Sealing and Cable System
- Save space with a 23% smaller design
- Enable one-handed, blind installation
|
Benefits:
|
Applications:
|
Learn More