Custom Meta Tags - 202305FP SCHURTER

Hero Banner - 202305FP SCHURTER

SCHURTER

Long Copy - 202305 SCHURTER

SCHURTER introduces the FRM-A panel mount fuse holder with DRM-A SMT fuse

 

Mixed Media - 202305 FP SCHURTER

An optimised unit for demanding requirements.

A small, light, and robust circuit protection solution designed for avionics applications. The ultra-compact FRM-A fuse holder is originally designed to withstand harsh environmental conditions in the avionics industry, qualified for use up to 50,000 feet. However, its modest dimensions and high ingress protection rating of IP67 make it ideal for use in any challenging environment

Features:

  • The extreme-performance circuit protection system is the most compact in its class, measuring <15mm deep behind the panel.
  • The product has successfully passed vibration, shock, and salt mist tests according to NF C 20- 7XX and IEC 60068-2-XX, confirming its exceptionally robust design.
  • Serves a broad range of application use in industrial markets, AV/IT applications according to IEC/UL 62368-1, as well as household appliances according to IEC 60335- 1.
  • Comply with end-user safety and sustainable product standards, and correspondingly carry the marks for CE, UKCA, RoHS, China RoHS, UL, Halogen Free, and Reach.

Static HTML -202305 SCHURTER

Target applications

  • commercial or facilities ICT equipment according to IEC 60950
  • ground equipment according to IEC 60601-1
  • industrial appliances according to IEC 60335-1


Related products

DRM-A : using gold against whisker

 

Full range

 

 

Watch fuse production video