Samtec’s Micro Mate™ discrete wire systems offer incredible space savings and design flexibility. Crimp-style dual leaf contacts provide a reliable connection in a slim, low profile design for cable-to-board, cable-to-cable and cable-to-panel applications.
Tooling is also available to help assemble components into complete cable assemblies. These range from simple hand tools for lower volume projects to applicators that can be used in bench top and automatic presses for larger volumes.
Features
- .0394" (1.00 mm) pitch
- Available as components with tooling or complete cable assemblies
- Cable-to-board, cable-to-cable and cable-to-panel applications
- 28 or 30 AWG
- Current rating: 2.7 A max
- Voltage rating: 250 VAC / 353 VDC max
- Rugged single or double latching for a solid connection
- Panel mount version fits .033”
- .090” panel thickness
- Crimp-style dual leaf contact system
- 2 through 20 total contacts (single row)
- 4 through 40 total contacts (double row)
- Teflon™ fluoropolymer wire available for high temp or halogen free applications
- Mating terminal strip available in vertical or horizontal surface mount