Custom Meta Tags - 202111FP PI

Hero Banner - 202111FP PI

Power Integrations

Long Copy - 202111 PI

BridgeSwitch

 

Mixed Media - 202111 FP PI

The BridgeSwitch family of integrated half-bridges dramatically simplifies the development and production of high-voltage inverter driven single- or multi-phase PM and BLDC motor drives. Superior efficiency and distributed thermal footprint architecture of BridgeSwitch motor drives eliminates the need for a heatsink, reducing system cost and weight. Built-in hardware motor overcurrent protection enhances safety and reliability.


Applications

  • Single- or multi-phase high-voltage PM and BLDC motor drives
  • Appliances including dish washers and refrigerators
  • Condenser fans in high efficiency air conditioners

Static HTML -202111 FP IFX

Features

  • Fully integrated half-bridge stage with up to 99.2% efficiency
  • 600 V N-channel power FREDFETs
  • Accurate instantaneous phase current information output (BRD126X)
  • Self-biased low-side and high-side drivers
  • Small footprint surface mount inSOP-24C package
  • Controlled FREDFET switching speed reduces EMI                                         
  • Adustable cycle-by-cycle current limit for both FREDFETs
  • Internal dual level thermal overload protection
  • Self-configuring system level monitoring input
  • Adaptive dead time
  • Simultaneous conduction lockout protection


Key Components

  • Two high-voltage N-channel power FREDFETs with low and high-side drivers
  • Internal fault protection functions and external system level monitoring circuitry
  • Bi-directional bussed single wire status interface
  • Small footprint surface mount inSOP-24C package


Benefits

  • Up to 99.2% efficient — no heatsinks
  • Fully integrated half-bridge stage
  • Hard-wired protection simplifies software
  • Device and system diagnostic through single-wire bus
  • Works with popular motor control microcontrollers


Schematic

BridgeSwitch

BridgeSwitch IC in an InSOP-24C Package


Video:

 

Grid Box Light - Simple

More information