Custom Meta Tags - 202211FP PI

Hero Banner - 202211FP PI

Power Integrations

Long Copy - 202211 PI

Automotive InnoSwitch3-AQ 1700 V SiC

 

Mixed Media - 202211 FP PI

The InnoSwitch3-AQ family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-AQ family combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to 1000 VDC.


Features

  • AEC-Q100 qualified
  • Up to 90% efficiency across full load range
  • Less than 15 mW no-load including line sense
  • Incorporates a multi-mode Quasi-Resonant (QR) / CCM flyback controller, 750 V, 900 V or 1700 V switch and secondary-side sensing
  • Integrated FluxLink, HIPOT-isolated, feedback link
  • Wide input voltage 30 V to >1000 V
  • Fab, assembly and test site are IATF16949 certified

Static HTML -202211 FP IFX

Applications

  • Battery Management Systems
  • Climate control and auxiliary converters
  • Main DC-DC converters
  • On-Board Chargers
  • Traction Inverter emergency power supply (EPS)


Key components

  • Incorporates a multi-mode Quasi-Resonant (QR) / CCM flyback controller, 750 V, 900 V or 1700 V switch and secondary-side sensing
  • Integrated FluxLink, HIPOT-isolated, feedback link
  • Advanced protection circuitry
  • Green package:  halogen free and RoHS compliant


Benefits

  • Support 600- and 800-volt battery and fuel-cell
  • Slashes component count by as much as 50 percent, saving significant circuit-board space
  • Enhances relability and mitigates component sourcing challenges
  • Boosts efficiency in EV and industrial applications
  • Dramatically simplify the emergency power supply for the main traction inverter
  • Excellent noise immunity
     


Related products

RDK-919Q

Reference Design Kit, INN3949CQ, Power Management, Isolated Flyback Power Supply


BUY NOW

INN3949CQ-TL

Voltage Regulator, AC / DC , Flyback, 70W, -40 to 150DEG C, InSOP-24D, InnoSwitch3-AQ Series


BUY NOW

 

 

 

Grid Box Light - Simple