Inertial Measurement Unit with Motion Co-Processor and Sensor Fusion Library
FIS1100 is the world’s first complete consumer 6D MEMS Inertial Measurement Unit (IMU) with sensor fusion to specify system level orientation accuracy. When using the FIS1100 in combination with the supplied XKF3 9D sensor fusion, the system features an accurate ±3º pitch and roll orientation, and a ±5º yaw/heading typical specification. The FIS1100 incorporates a 3-axis Gyroscope and a 3-axis Accelerometer and can connect an external 3-axis magnetometer through an I2C master thus forming a complete 9DOF system.
The FIS1100 also incorporates an advanced vector Digital Signal Processor (DSP) motion co-processor called the AttitudeEngine™. The AttitudeEngine efficiently encodes high frequency motion at high internal sampling rates, preserving full accuracy across any output data rate. This enables the application to utilize low Output Data Rates (ODR) or on-demand (host polling) and still acquire accurate 3D motion data. The AttitudeEngine allows reducing the data processing and interrupt load on a host processor with no compromises in 3D motion tracking accuracy. The result is very low total system power in combination with high accuracy, which are essential to many portable and battery powered applications.
Manufacturer Part #: FIS1100
| Features | Downloads |
|---|---|
| World’s First Complete Consumer Inertial Measurement Unit (IMU) with Sensor Fusion Library to Specify Orientation Accuracy: ±3º Pitch and Roll, ±5º Yaw/Heading | FIS1100 Datasheet |
| Downloads World’s First Complete Consumer Inertial Measurement Unit (IMU) with Sensor Fusion Library to Specify Orientation Accuracy: ±3º Pitch and Roll, ±5º Yaw/Heading 3-Axis Gyroscope and 3-Axis Accelerometer in a Small 3.3 x 3.3 x 1 mm LGA Package | |
| Integrated AttitudeEngine™ Motion Co-processor with Vector DSP Performs Sensor Fusion at 1 kHz Sampling Rate, while Outputting Data to Host Processor at a Lower Rate – Improving Accuracy while Reducing Processor MIPS, Power, and Interrupt Requirements | |
| Complete System Solution for 3D Motion Tracking | |
| Optimized 9D Sensor Fusion Library (XKF3) Featuring in-use Auto-Calibration Enabling Accurate 3D Orientation (quaternion) and High-Pass 3D Velocity Motion Tracking | |
| Large 1536 Byte FIFO can be used to Buffer 9DOF Sensor Data to Lower System Power Dissipation | |
| New Motion on Demand Technology for Polling Based Synchronization | |
| Large Dynamic Range from ±32°/s to ±2,560°/s and ±2 g to ±8 g low Latency, High-Resolution OIS Mode | |
| Low Noise 50 µg/√Hz Accelerometer and 10 mdps/√Hz Gyroscope | |
| Low Power and Warm-Start Modes for Effective Power Management | |
| Digitally Programmable Sampling Rate and Filters | |
| Host Serial Interface Supporting I2C or SPI | |
| I2C Master for Interfacing External Magnetometer | |
| Embedded Temperature Sensor | |
| Wide Extended Operating Temperature Range (-40°C to 85°C) |
ON Semiconductor
6D MEMS Inertial Measurement Unit
6D Inertial Measurement Unit with Motion Co-Processor and Sensor Fusion Library
