Custom Meta Tags

Hero Banner

NXP Semiconductors

Main Title

i.MX RT1010 crossover MCU

Mixed Media-201910NP NXP

Combining high performance with real-time functionality, the i.MX RT series of crossover processors support next-generation IoT applications with a high level of integration and security balanced with MCU-level usability at an affordable price.

The i.MX RT1010 offers a new entry-point into the i.MX RT crossover MCU series by providing the lowest-cost LQFP package option, combined with the high performance and ease-of-use known throughout the entire i.MX RT series. This device is fully supported by NXP’s MCUXpresso Software and Tools.

Features

  • Arm® Cortex®-M7 up to 500MHz
  • Real-time, low-latency response as low as 20 ns
  • External memory interface options
  • 80 LQFP packages for low-cost PCB designs

Long Copy

Applications

  • Consumer electronics
  • Smart connected appliances
  • Industrial
  • Programmable logic controller (PLC)
  • Unmanned vehicles (ground, air, water)
  • Motor control
  • 3-Phase AC induction motor
  • Permanent magnet synchronous motor


Diagram

NXP  i.MX RT1010 crossover MCU

Long Copy_diagram

NXP  i.MX RT1010 crossover MCU

GBL_201910 NXP

Datasheet

i.MX RT1010 Crossover processors data sheet for consumer products.