Custom Meta Tags

Hero Banner

Nexperia ESD Protection Diode

Long Copy

Ultra low capacitance ESD protection diode

Ultra low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode, part of the TrEOS Protection family. This device is housed in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package. The TrEOS Protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness

Features

  • Bidirectional ESD protection of one line
  • Extremely low diode capacitance: – Cd = 0.15 pF at 1 MHz – Cd = 0.13 pF at 2.5 GHz
  • ESD protection up to ±15 kV according to IEC 61000-4-2
  • Ultra small SMD package 

Table

Device Layout Diode Capacitance Size Comment
PUSB3FR4 Unidirectional 0.29 pF 2.5 x 1 x 0.5 First offer for 4 lines
PUSB3FR6 Unidirectional 0.35 pF 2.1 x 1.1 x 0.5 First offer for 6 lines
PUSB3AB4 Bidirectional 0.17 pF 2.5 x 1 x 0.5 Lowest capacitance for 4 lines
PUSB3AB6 Bidirectional 0.15 pF 2.1 x 1.1 x 0.5 Lowest capacitance for 6 lines
PESD5V0H1BSF Bidirectional 0.20 pF 0.6 x 0.3 x 0.3 Low capacitance, 1 line
PESD5V0Z1BSF Bidirectional 0.28 pF 0.6 x 0.3 x 0.3 Surge-optimized for USB3.1, 1 line
PESD5V0C1USF Unidirectional 0.45 pF 0.6 x 0.3 x 0.3 Very low clamping, 1 line
PESD1USB3S Unidirectional 0.3 pF 0.8 x 1.2 x 0.6 Allows changing between ESD and filter, 2 lines
PESD2USB3S Unidirectional 0.3 pF 1.6 x 1.2 x 0.6 Allows changing between ESD and filter, 4 lines
PESD3USB3S Unidirectional 0.3 pF 2.4 x 1.2 x 0.6 Allows changing between ESD and filter, 6 lines
IP4283CZ10-TBR Unidirectional 0.6 pF 2.5 x 1 x 0.48 Allows a combination of HiSpeed/CC protection, 4 lines
PESD5V0X2UAM Unidirectional 0.8 pF 1.0 x 0.6 x 0.48 0.37 thickness: …UAMB, 2 lines
PESD5V0X1BCAL Bidirectional 0.85 pF 1.0 x 0.6 x 0.48 0.37 thickness: …UAMB, 1 line

Nexperia ultra low capacitance ESD protection diode Grid Box Light

Nexperia

Ultra low capacitance ESD protection diode

Bidirectional ESD protection of one line housed in an ultra-small, leadless package. TrEOS Protection, safeguarding very sensitive high-speed interfaces.

ESD component