1700V Silicon Carbide (SiC) MOSFET
MSC750SMA170 is part of Microchip's newest family of SiC MOSFET devices.
Microchip's SiC solutions focus on high performance helping to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.
Features
- Low capacitances and low gate charge
- Fast switching speed due to low internal gate resistance (ESR)
- Stable operation at high junction temperature, TJ(max) = 175°C
- Fast and reliable body diode
- Superior avalanche ruggedness
- RoHS compliant
Target applications


Block diagram