High performance engineering antenna solutions
Laird antenna solutions help you meet and exceed the wireless connectivity challenges in today’s world. We are a leader in the design, development and delivery of innovative technologies that enable people, organizations and applications to connect efficiently and effectively. Our reputation has been built on three guiding principles:
- Innovation - putting our in-depth knowledge of the latest materials and processes to work in creating outstanding products for our customers.
- Reliable fulfilment - delivering what our customers need to their exact specifications, on time and on budget, and in the quantities required.
- Speed - rationalizing the design and delivery cycle to minimize the time from initial concept to final implementation.
Cellular
High Performance 3G, 4G/LTE, 5G Antennas
- CFSA69383P-30D43F: Ultra Low Profile / Low PIM Ceiling Mount Antenna
- CFSA69383P-30NF: Ultra Low Profile / Low PIM Ceiling Mount Antenna
- CMD69273P-30NF: Low PIM 2-port MIMO Ceiling Mount Antenna
- CMQ69273-30NF: 4‐port MIMO Ceiling Mount Antenna
- CMQ69273P-30NF: Low PIM 4‐port MIMO Ceiling Mount Antenna
- CMS69273-30NF: Ceiling Mount Omnidirectional Antenna
- CMS69273P-30NF: Low PIM Ceiling Mount Omnidirectional Antenna
- AAF95035: Revie Pro Series - Internal Multi band Antenna
- DBA6927C1-FSMAF: Dipole Blade Omnidirectional Antenna
- DBA6927C1-FSMAM: Dipole Blade Omnidirectional Antenna
- EPR8221A1-15UFL: Revie Prime Series - Internal Pentaband PCB Antenna
- MAF95287: Revie Pro Series - Internal Antenna
- OC69271-FNF: Fiberglass Omnidirectional antenna
- OF86315-FNF: LTE Direct Mount Omnidirectional Antenna
- OC69271-FNM: LTE Direct Mount Omnidirectional Antenna
- CFD69383P-30NF: Ultra Low Profile MIMO Ceiling Mount Antenna
- CFD69383P-30D43F: Ultra Low Profile MIMOCeiling Mount Antenna
Wi-Fi/Bluetooth
2.4 GHz/5 GHz Antennas for both embedded & high performance external solutions.
Embedded WiFi / Bluetooth
- CAF94505: NanoBlade Series - Internal Wireless Device Antenna
- MAF94007: WLAN Tri-band Blade Antenna
- MAF94045: Nano Blue Series - Internal Embedded Antenna
- MAF94149: Mini NanoBlade Series - Internal Wireless Device Antenna
- MAF94264: Mini NanoBlade Series - Internal Wireless Device Antenna
- MAF94383: Mini NanoBlade Series - Internal Wireless Device Antenna
- MAF95029: Black Chip Internal Surface Mount Dual Band Antenna
- MAF95310: Mini NanoBlade Series - Embedded Wireless Antenna
External WiFI / Bluetooth
- CMQ23496-91NF: 4-port MIMO Ceiling Mount Antenna
- OP24516DS-91NM: Dual Band 6-port MIMO Pole/Mast Mount Antenna
- OP24516SX-91NM: 6-port MIMO Pole/Mast Mount Antenna
- OP24516SX-91RSMM: 6-port MIMO Pole/Mast Mount Antenna
- OP51508T-91NM: 3-Port MIMO Pole/Mast Mount Antenna
- PDQ24496-91NF: 4-Port MIMO Directional Antenna
- PDQ24496-91NM: 4-Port MIMO Directional Antenna
- PDQ24499-91NF: 4-port MIMO Directional Antenna
- PDQ24499-91NM: 4-port MIMO Directional Antenna
- RD2458-5-OTDR-NM: Tri-band operation Antenna
- RD2458-5-RSMA: Tri-band operation Antenna
- RD2458-5-SMA: Tri-band operation Antenna
RFID
High performance, capacity & range for tracking dense traffic quickly & accurately, even in large indoor/outdoor cases.
- OP51508T-91NM: TOmni,BPXMnt,91cm,NM
- PAL90209H-FNF: Panel,LHCP,FIXED,NF
- PDQ24499-91NM: Panel,ArtMnt,91cm,NM, 2400-5950MHz,9dBi,
- RD2458-5-SMA: Dipol,RDuck,Fixed,SMAM
- S9025PLNF: Panel,LHCP,fixed,NF
- S9025PLRASMAF: Panel,LHCP,RA,SMAF
- S9025PLSMF: Panel,LHCP,fixed,SMAF
- S9025PRNF: Panel,RHCP,FIXED,NF
- S9028PCL96RTN: Panel,LHCP,96in,RTNM
- S9028PCR96RTN: Panel,RHCP,96in,RTNM
GPS
Antennas for a variety of applications including fleet management, asset tracking, vehicle tracking & personnel tracking.
- GPS1575SP26-004: Asset Tracking External GPS Antenna
- GPS15MGSMA: Micro GPS Antenna with SMA connector
- GPSU15M: GPS Omnidirectional Antenna
- GPSU15P: GPS Antenna
Two way radio
Rugged and Reliable high performance antennas for critical mobile communication.
- EXE902MD: DUCK, EXE,1/2W
- EXE902SF: Two-Way Radio Antenna
- EXE902SFU: Portable Two-Way Radio Antenna
- EXE902SM: Portable Two-Way Radio Antenna
- FG9020: Omnidirectional Fiberglass Antenna
- FG9023: Omnidirectional Fiberglass Antenna
- FG9026: Omnidirectional Fiberglass Antenna
- TRA6927M3PB-001: 4G/3G Multiband Phantom™ Antenna
- TRA6927M3PBN-001: 4G/3G Multiband Phantom™ Antenna
- TRA6927M3PW-001: 4G/3G Multiband Phantom™ Antenna
- TRA6927M3PWN-001: 4G/3G Multiband Phantom™ Antenna
- TRAB24/49003: Dual Band Phantom™ Antenna
- TRAB24/49003P: Band Phantom™ Antenna
- TRAB24003: Omnidirectional Phantom™ Antenna-Black-NMO Mount
- TRAB24003N: Omnidirectional Phantom™ Antenna-Black- No Ground Plane-NMO Mount
- TRAB24003NP: Omnidirectional Phantom™ Antenna-Black- No Ground Plane-Permanent Mount
- TRAB24003P: Omnidirectional Phantom™ Antenna-Black-Permanent Mount
- TRAB8213NP: Low Profile Phantom™ Antenna- Black-No Ground Plane-Permanent Mount
- TRAB8903: Low Profile Phantom™ Antenna- Black-NMO Mount
- TRAB8903NP: Low Profile Phantom™ Antenna- Black-No Ground Plane-Permanent Mount
- TRAB9023NP: Phantom™ Antenna- Black-No Ground Plane-Permanent Mount
- TRAB9023P: Phantom™ Antenna- Black-Permanent Mount
- VMD24493RSM-518: Vehicular MIMO Antenna
M2M/IoT
- YE572113-30RSMM: Vertical or Horizontal Polarized Broadband Directional Antenna
- YE572113-30SMAM: Vertical or Horizontal Polarized Broadband Directional Antenna
Resources
- Antenna solutions for after market installations
- Backhaul antenna solutions
- Distributed antenna systems (DAS)
- Energy antenna solutions
- Enterprise small office antenna solutions
- Healthcare antenna solutions
- Industrial wireless-m2m antenna solutions
- Industrial wireless RFID antenna solutions
- Low profile omni directional antennas
- Public safety
- Retail antenna solutions
- RFID in your industry
- Small cell & high density wifi
- Telecom cellular antenna solutions
- Telecom indoor antenna solutions
- Transportation antenna solutions
Laird Antennas
Product highlight
The Laird CAF94505 is an internal device antenna that has been designed to enhance the application performance of portable wireless devices based on standards such as 802.11 and Bluetooth.
