Infineon’s XMC™ 32-bit industrial microcontroller portfolio is designed for system cost and efficiency for demanding industrial applications. It comes with the most advanced peripheral set in the industry. Fast and largely autonomous peripherals can be configured to support individual needs.
The XMC™ microcontroller family is based on ARM® Cortex®-M cores. It is dedicated to applications in the segments of power conversion, factory and building automation, transportation and home appliances. XMC1000 bring together the ARM® Cortex®-M0 core and market-proven and differentiating peripherals in a leading-edge 65 nm manufacturing process. ARM® Cortex®-M4 with a built-in DSP instruction set, powers XMC4000.
Features
The XMC1000 series Key Features includes:
- MATH co-processor
- CCU8 PWM timer
- POSIF encoder
- Motor control SW

The XMC4000 series Key Features includes:
- EtherCAT®, up to 6 CAN nodes,
- standard Ethernet MAC
- Cortex®-M4 at 144 MHz with large
- on-chip memories
- XMC4300: 256 kB Flash/128 kB RAM
- XMC4800: up to 2 MB Flash/352 kB RAM
- Qualified for 125°C automotive temperature range
- Long-term availability through 2031or longer
Target applications
- Factory & building automation
- Home appliances
- Industrial drives
- Pumps
- Fan controllers
Benefits
XMC1000 series :
- Easy to use motor control libraries available for BLDC, FOC and PMSM motors
- High performance and energy optimized solution
- DAVE™ Apps IDE – improved time-to-market
- Extended range of packages options
XMC 4000 series:
- Most compact EtherCAT® design – no additional external components required
- Bill of material (BOM) cost and PCB space savings
- Enablement of EtherCAT® technology in harsh environments with 125°C ambient temperatures
- Support of long product lifetime through availability to 2031 or longer