The ConnectCore for i.MX6UL Starter Kit provides a universal and powerful platform for your smart connected devices. It delivers an extremely compact and flexible development and rapid prototyping kit for the new ConnectCore for i.MX6UL System-on-Module (SOM), which is suited for use in a wide range of connected applications.
Manufacturer Part #: CC-WMX6UL-START
| Features | |
|---|---|
| Very compact 87 x 63 mm form factor | NXP i.MX6UL with 256 MB NAND flash and 256 MB DDR3 |
| Pre-certified dual-band 802.11ac Wi-Fi connectivity | Bluetooth 4.2, with Bluetooth Low Energy support |
| Integrated on-board high-efficiency antenna | 10/100 Mbit Ethernet networking |
| Grove and expansion connectors for flexibility | Rugged design with mounting options |
| Power option via USB connector | Industrial operating temperature range |
| Complete Yocto Project Linux BSP with source code | |
DIGI
DIGI ConnectCore®
The Industry’s smallest wireless low-power NXP i.MX6UL System-on-Module platform to build your intelligent and secure connected devices.
