With more than 65 years in the electronics industry, Bel is a trusted name in providing highly engineered products that Power, Protect and Connect electronic circuits.
Bel operates globally allowing technical team members the ability to be closer to customers when designing state of the art circuits, power supplies, interconnects and integrated magnetic modules. Providing solutions is Bel’s commitment to our customers, at any stage of the design process.
Headquartered in Jersey City, NJ, Bel is a reliable partner to many original equipment manufacturers that span across networking, military & aerospace, telecommunications and industrial applications.
- Bel Power Solutions
- Cinch Connectivity Solutions
- Stewart Connector
- Bel Fuse-Circuit Protection
- Bel Magnetic Solutions/TRP
Bel Power Solutions
Bel Power Solutions offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP data center platform, including power shelves with built-in controllers for communicating with the datacenter control and monitoring network, single or triple output busbars, configuration for 3+3 or 5+1 supply redundancy, and dual inputs in a 1 OU OCP compatible space.
Bel is also a market leader in railway with Melcher™ brand products and technology leaders in the development of high-efficiency and high-power density front-end products. Our power conversion devices cover the full spectrum from board-mount power to system-level architectures for servers, storage, networking, industrial, datacom, telecommunications, harsh environment, HEV (hybrid and electric vehicle) and railway industries.
Featured products
![]() |
PFE600-12-054NA | AC/DC Power Supply Single-OUT 12V 50A 600W | Learn more |
![]() |
SFP1050-12BG | Front End AC-DC Power Supply, Power 1050W, Output 12VDC, 86.7A, Input 90-264VAC, Normal Airflow | Learn more |
![]() |
PET750-12-050NA | Front End AC-DC Power Supply, Power 750W, Output 12VDC, 62A, Input 90-264VAC, Normal Airflow | Buy now |
Resources
Cinch Connectivity Solutions
Cinch Connectivity Solutions is a vertically integrated supplier of high quality, high performance connectors and cable assemblies. Our product lines deliver custom engineered solutions to satisfy the most demanding and complex requirements. Cinch Connectivity’s products support aerospace, military, wireless communications, data networking, telecommunications, test/measurement, broadcast, medical, oil/gas and other harsh environment applications. For more than 100 years, we have aimed to exceed our customers’ expectations by continually providing innovative solutions to the rapidly changing needs of the markets and customers we serve.
Featured products
![]() |
142-0701-501 | SMA Jack, Right Angle PCB Mount Bulkhead | Learn more |
![]() |
UCBBJE20-1 | BNC Bulkhead Jack, 75 Ohm, Circuit Board Edge Mount for .060 - .064 Board Thickness | Learn more |
![]() |
131-3701-271 | SMB Jack, Straight PCB Mount | Buy now |
Resources
Stewart Connector
Stewart Connector’s portfolio of products features one of the broadest ranges of data communications connectivity. Our interconnect products include RJ45 plugs and jacks, USB connectors and cables, and SFP+ connector cages that provide connectivity in networking equipment. RJ45 modular plugs and jacks are utilized within the structured cabling system, known as premise wiring to support TIA Category 5E, 6, and 6A connectivity standards. Stewart Connector’s products are designed to be compliant with the most current industry standards including 1G, 2.5G, 5G, and 10G Ethernet communications as well as POE. Connectivity options are available for IP rated harsh environment applications.
Connectors
![]() |
SS-7188S-A-NF | Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port | Learn more |
![]() |
SS-6488S-A-NF | Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port | Learn more |
![]() |
SS-60000-009 | Conn Telephone/Telecom F 8 POS 2.03mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 6 | Learn more |
Plugs
Modular Plugs with an industry leading array of part number configurations available, Stewart Connector has an RJ45 modular plug available for your application.
| 940-SP-3088R-A133 | Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk | Learn More |
| 940-SP-3066 | Modular Plug, Standard, 6P 6C, Unshielded, .032-.038 Conductors | Learn more |
| SS-37000-002 | Conn Telephone/Telecom PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Bulk Cat 5e | Learn more |
Resources
Bel Fuse-Circuit Protection
Featured products
| 0ZCJ0010FF2E | PTC Resettable Fuse 10A 60V T/R | Buy now |
| 0ZCJ0005FF2E | PTC Resettable Fuse 10A 60Vdc T/R | Buy Now |
| 0ZCJ0020FF2E | PTC Resettable Fuse 10A 30V T/R | Buy Now |
Resources
Bel Magnetic Solutions/TRP Connector
Bel Magnetic Solutions offers an extensive line of Integrated Connector Modules (ICM), where the Ethernet magnetics solution is integrated into a connector package. The ICM product line covers every Ethernet application in the market today. Our products include one of the broadest ranges of magnetic-based solutions for high-speed networking and computer applications. ICMs cover a range of Ethernet speeds and technologies from 10/100Base-T, 1GBase-T, 10GBase-T and Power over Ethernet (PoE).
Featured products
![]() |
L829-1J1T-43 | MagJack 1000BASE-T, 1X1, 3w-OG/Y, Tab Up, Low Profile, RoHS | Buy Now |
![]() |
08B0-1X1T-36-F | MagJack 10/100BASE-T, 1X1, OG/Y LEDs, Tap Up, -40 to 85*C, RoHS | Buy Now |
![]() |
0826-1X1T-GH-F | MagJack 1000BASE-T, PoE+, 1X1, OG/Y, -40 to 85*C, Tab Up, RoHS | Buy Now |
Resources
Catalog
Stewart Connector Focus Catalog
Stewart’s interconnect products includes passive jacks, plugs and cable assemblies that provide connectivity in networking equipment

Catalog
Bel Fuse-Circuit Protection Focus Catalog
Bel Fuse’s circuit protection portfolio has been at the forefront of the industry shift to board level, surface mount, fuse designs, including C2Q Chip Fuses with 0603 footprint. See what Bel has to offer!

Brochure
Low Profile, Mid-Plane Mounted MagJack®
The Low Profile, Mid-Plane Mounted MagJack Meets all IEEE 802.3 10/100Base-T thru 10GBase-T Electrical Requirements. Ideal for Customers with Space Constraints












