Custom Meta Tags - 201908 onsemi

AAC201908 Product Hero SHARED

Products

Main Title - 201908 onsemi

ON Semiconductor - AR0230CS

Mixed Media - AAC201908 onsemi

The AR0230CS is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928 (H) x1088 (V). It captures images in either linear or high dynamic range modes, with rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes.

It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two wire serial interface. The AR0230CS produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including surveillance and HD video.


Target applications

  • Video surveillance
  • 1080p60 (Surveillance) video applications
  • High dynamic range imaging

Long Copy - 201908 onsemi

Features

  • Superior low−light performance
  • Latest 3.0 μm pixel with ON Semiconductor DR−Pix™ technology with Dual Conversion Gain
  • Full HD support at up to 1080P 60 fps for superior video performance
  • Linear or high dynamic range capture
  • Optional adaptive local tone mapping (ALTM)
  • Pixel or Line interleaved T1/T2 output
  • Support for external mechanical shutter
  • On−chip phase−locked loop (PLL) oscillator
  • Integrated position−based color and lens shading correction
  • Slave mode for precise frame−rate control


Benefits

  • Produces extraordinarily clear, sharp digital pictures
  • Ability to capture both continuous video and single frames
  • Perfect choice for a wide range of applications, including surveillance and HD video.

 

Contact us

Datasheet - AR0230CS

Datasheet

AR0230CS

CMOS image sensor, 2 MP, 1/2.7"

Newsletter Signup - Grid

电子报

订阅电子报

注册