Murata joined the LoRa Alliance™ and worked together with STMicro and Semtech, to design a cost-effective, small form factor LoRaWAN™ module, capable of supporting a wide range of sensors and a long range wireless protocol. Murata CMWX1ZZABZ module has pre-certified radio regulatory approvals for operating in the 868 and 915 MHz industrial, scientific and medical (ISM) spectrum in most geographical regions of the world. Well verified hardware and software of this module for developers are available on LoRa platform.
Type ABZ is a new, compact, low cost, low power wide area network (LPWAN) wireless module that supports the LoRaWAN long range wireless protocol. This new stand-alone module measures just 12.5 x 11.6 x 1.76 mm, is constructed in a metal shielded package and comprises a Semtech SX1276 ultra long range spread spectrum wireless transceiver and an STMicro STM32L0 series ARM Cortex-M0+ 32 bit microcontroller (MCU). An integrated TCXO that has robust low drift thermal characteristics provides an accurate clock source for the RF transceiver.
Communication with the module can be achieved via UART, SPI, or I2C peripheral interfaces. An ADC and up to 18 GPIOs provide plenty of flexibility for connecting sensors, switches and status LEDs, and the module is powered from a 2.2 to 3.6 VDC supply. The Murata CMWX1ZZABZ module has pre-certified radio regulatory approvals for operating in the 868 and 915 MHz industrial, scientific and medical (ISM) spectrum in most geographical regions of the world.
The normal output power is +14 dBm but a PA boost function can be selected to increase RF output to +20dBm for long range applications or those where the end-device is sited in a poor signal location indoors. The MCU includes 192 kB flash and 20 kB RAM, and has enough memory to embed customer applications and host other modulation stacks. In addition, an optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities.
Typical applications for this module include smart metering, wearables, tracking, M2M and internet of things (IoT) edge nodes. Accommodating a wide range of temperatures, the module can operate from -40 to +85 °C.
Features
- Smallest Form-Factor in the Market
- Wide Range of Options Available
- One Module Covering North America, Europe, ASEAN
- Attractive Price Point
- LoRa Certification
- Radio Certification
Target applications
- Smart metering
- Wearables
- Tracking
- M2M and internet of things (IoT) edge nodes
Learn more
Murata
MBN52832
MBN52832 is a Bluetooth Low Energy module. It enables ultra-low power connectivity for data communication.
