Custom Meta Tags - 201904 Nordic

AAC201904 Product Hero SHARED

产品

Main Title - 201904Nordic nRF52840

nRF52840 - Advanced multi-protocol SoC

Mixed Media - 201904 Nordic

High-end Bluetooth 5/Zigbee/Thread/802.15.4/ANT/2.4GHz multiprotocol SoC


The nRF52840 System-on-Chip (SoC) is a Bluetooth 5 (Bluetooth low energy), IEEE 802.15.4, ANT+ and 2.4GHz proprietary wireless connectivity solution.Bluetooth 5 ready SoC from Nordic redefines scope for smart home, IoT, and wearables by delivering 4x range, 2x bandwidth, and enhanced security with on-chip ARM CryptoCell cryptographic accelerator

The nRF52840 is designed around an ARM Cortex-M4 CPU with floating Point unit (FPU) and has 1MB flash with cache and 256kB RAM. As such it has the ability to support complex and demanding applications as a single chip solution. It offers a wealth of peripherals that include NFC, USB and multiple interface options including Quad SPI (QSPI). Security is paramount in today's IoT designs and the nRF52840 has high-end security features included to achieve best in clas security with an ARM CryptoCEll cryptographic system on chip and a full AES 128-bit encryption suite. 


Target applications

  • Industry Sensors Hub
  • Remote Controls
  • Advanced high performance wearables
  • Smart Home sensor networks
  • Smart city sensor networks
  • High performance HID controllers
  • Internet of Things (IoT) sensor networks

 

Long Copy - 201904 Nordic

Features

  • Advanced Single chip 2.4 GHz multi-protocol SoC
  • 32-bit ARM Cortex-M4F Processor
  • 1.7v to 5.5v operation
  • 1MB flash + 256kB RAM
  • Bluetooth 5 support for long range and high throughput
  • 802.15.4 radio support
  • On-chip NFC
  • PPI –Programmable Peripheral Interconnect
  • Automated power management system with automatic power management of each peripheral
  • Configurable I/O mapping for analog and digital I/O
  • USB 2.0 controller
  • ARM TrustZone CryptoCell-310 Cryptographic and security module
  • AES 128-bit ECB/CCM/AAR hardware accelerator
  • Digital microphone interface (PDM)


Block diagram

Nordic nRF52840
 

Contact us

 

Newsletter Signup - Grid

电子报

订阅电子报

注册