The SDAWIR evaluation kit demonstrates using the 6LoWPAN ZWIR4512 low power wireless module to communicate humidity, temperature, and flow sensor measurement data to the kit’s 6LoWPAN-WiFi hub.
The sensors, FS2012 flow sensor and HS3001 humidity and temperature sensor, are mounted in a 5cm clear plastic cube that contains a ZWIR4512 wireless module to communicate with the hub. The WiFi hub and the sensor cube are powered by a separate AC/DC wall mount adapter.
The hub utilizes a Raspberry PI Zero W to provide the WiFi hub function interfaced to the ZWIR4512 wireless module. The hub is using Raspbian LXDE Lightweight Desktop Environment. Raspbian is a Debian-based computer operating system for the Raspberry Pi. The hub micro SD card is fully loaded and ready for operation.

Features
- Wi-Fi hub with ZWIR4512 (6LoWPAN)
 - Wireless sensors module with HS3001 and FS2012
 - Tubing
 - Power supply modules (two options available)
 - Micro USB to USB adapter
 - Mini HDMI to HDMI adapter
 
Target applications
- IoT
 - Smart Home
 - Applications requiring real-time sensor data
 
Key components
- SDAWIR03-AMZ01-NA
 - SDAWIR03-AMZ01-GB
 - ZWIR4512
 - HS3001
 - FS2012
 
Block diagram