Custom Meta Tags - 201901 onsemi

AAC201901 Product Hero SHARED

Products

Main Title - 201901 onsemi

ON Semiconductor - XGS 12000, CMOS Image Sensor, 12.6 MP, Global Shutter

Mixed Media - AAC201901 onsemi

The XGS 12000 is a 12.6 Mp (4096 x 3072) CMOS image sensor in 1 inch optical format, supporting up to 90 frame per second readout at full resolution.

The device provides high resolution, global shutter imaging with high readout speed for industrial imaging customers. A compact package design and low power footprint make the device compatible with a 29 x 29 mm2 camera footprint. Two speed grades are available to match device output to key computer interfaces and application requirements.

The XGS 12000 is a member of the X-Class image sensor platform, which allows one camera design to support not only multiple resolutions but also different pixel designs with only minor modifications, simplifying and speeding time to market for new camera designs.

The XGS 12000 is available in a 163-pin LGA package in both monochrome and Bayer color configurations.

Long Copy - 201901 onsemi

Features

  • Member of X-Class platform
  • Advanced 3.2 µm global shutter pixel
  • Energy efficient design
  • Compact package
  • Available speed grades


Applications

  • Machine Vision
  • Security
  • Intelligent Transportation Systems (ITS)
  • Broadcasting
  • Medical
  • Scientific


Product benefits

  • Allows one camera design to support multiple resolutions and multiple pixel designs
  • High resolution with high image quality and uniformity
  • Reduced power and thermal footprints
  • Compatible with 29 x 29 mm2 camera design
  • Match to key computer interface and application requirements


 

Contact us

Newsletter Signup - Grid

Newsletter

Subscribe for Online Delivery

SIGNUP