IDT's contactless position sensor solutions are magnet-free, significantly reducing materials costs while providing immunity to magnetic stray fields – a mandatory requirement for many applications, particularly in automotive. Instead of magnets, the inductive position sensors interface with low-cost PCB-based coils and simple metallic targets, providing single-chip design flexibility for rotary end-of shaft (on-axis) sensors, rotary side shaft (off-axis) sensors, linear position sensors, and arc position sensors; from small angles up to full 360° absolute angle sensing.
Features
- No magnets required; reduces system cost
- Wide operating temperature range for harsh environments
- Ultra-thin position sensors design options (~2mm)
- High accuracy in all applications (angle, linear, and rotary)
Application
- A wide range of automotive
- Industrial
- Consumer
Key components
- ZMID5201
- ZMID5202
- ZMID5203
Product benefits
- Stray field immunity and ISO 11452-8 compliance
- Tolerance to mechanical misalignment
- Single IC for on-axis and off-axis sensor designs
- AEC-Q100 Grade 0 automotive qualification
- Full resolution for every angle range