The i.MX 6ULZ processor is a high-performance, ultra-efficient consumer processor
featuring an advanced implementation of a single ARM® Cortex®-A7 core, which
operates at speeds up to 900 MHz.
featuring an advanced implementation of a single ARM® Cortex®-A7 core, which
operates at speeds up to 900 MHz.
The i.MX 6ULZ application processors includes full audio suite: ESAI, I2S X 3, S/PDIF, and an integrated power management module that reduces the complexity of an external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth®, GPS, displays and camera sensors. The i.MX 6ULZ is supported by discrete component power circuitry
Features
- Single ARM Cortex-A7 core can provide a more cost-effective and power-efficient solution
- Flexible boot options, including support for Quad SPI and raw NAND, and a memory controller that interfaces to both DDR3 and low-power mobile DDR2 memory
- Processor supports connections to a variety of interfaces: two high-speed USB on-the-go connections with PHY, multiple expansion card ports (high-speed eMMC/SDIO host and other), and a variety of other popular interfaces (such as UART, I2C, and I2S serial audio)
Application
- Computing Engine
- Consumer Electronics
- Audio
- Voice control
- IOT
Block diagram
