Custom Meta Tags - 201808 st

AAC201808 Product Hero SHARED

Products

Main Title - 201808 st

STMicroelectronics ESDCAN02-2BWY

Mixed Media - AAC201808 st

Automotive dual-line Transil, Transient voltage

The ESDCAN0x-2BWY are a dual-line Transil specifically designed for the protection of the automotive CAN bus lines against electrostatic discharge (ESD). Its improved parameters make it compliant with all key interfaces in automotive: CAN-FD, LIN, FlexRay, MOST, SENT, USB, etc

Features

  • AEC-Q101 qualified
  • Dual-line ESD and EOS protection
  • Stand-off voltage compatible with jump start and truck battery
  • Bidirectional device
  • Max pulse power up to 250 W (8/20 μs)
  • Low clamping factor VCL / VBR
  • Low leakage current
  • ECOPACK®2 compliant component

Long Copy - 201808 st


Application

  • Automotive controller area network (CAN) bus lines where electrostatic discharge and other transients must be suppressed.
  • This product is compliant with most of automotive interfaces.
 

Block Diagram

STM ESDCAN02-2BWY

STM ESDCAN02-2BWY

Contact us

Newsletter Signup - Grid

电子报

订阅电子报

注册