Custom Meta Tags - 201805 te

AAC201805 Product Hero SHARED

Featured Products

Main Title - 201805 te

TE Connectivity - MS8607-02BA01

Mixed Media - AAC201805 te

The MS8607 is the novel digital sensor of MEAS providing all-in-one 3 environmental physical measurements: pressure, humidity and temperature. The sensor is packaged into an ultra-compact 5x3x1 mm3 and it is factory calibrated sensor. The module can be interfaced to any microcontroller with I²C-bus interface. The MS8607 is ideal for weather station applications embedded into compact devices and any applications in which pressure, humidity and temperature monitoring is required. This new sensor module generation is based on leading MEMS technologies and latest benefits, proven experience and know-how in high volume manufacturing of sensor modules, which has been widely used for over a decade.

High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeter in smart phones and tablet PC, as well as PHT applications such as HVAC and weather stations

 

Long Copy - 201805 te

Features

  • Integrated pressure, humidity and temperature sensor
  • QFN package 5 x 3 x 1 mm 3
  • Operating range: 10 to 2000 mbar, 0%RH to 100%RH, -40 to 85 °C
  • High-resolution module: 0.016 mbar, 0.04%RH, 0.01°C
  • Supply voltage: 1.5 to 3.6 V
  • Fully factory calibrated sensor
  • I2C interface


Target applications

  • Smart phones and Tablet PCs
  • HVAC applications
  • Weather station
  • Printers
  • Home Appliance and humidifiers


Block diagram

TE 3 in 1 (Temperature, Humidity, Pressure) Sensor

Contact us

 

Newsletter Signup - Grid

電子報

訂閱電子報

註冊