Custom Meta Tags - 201804 st

AAC201804 Product Hero SHARED

Featured Products

Main Title - 201804 st

STMicroelectronics - SPBTLE-RF

Mixed Media - AAC201804 st

The SPBTLE-RF is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.1. The SPBTLE-RF module supports multiple roles simultaneously, and can act at the same time as Bluetooth low energy sensor and hub device.

The entire Bluetooth low energy stack and protocols are embedded into SPBTLE-RF module. The external host application processor, where the application resides, is connected to the SPBTLE-RF module through a standard SPI interface.

The SPBTLE-RF module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.

The SPBTLE-RF can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.

Long Copy - 201803 st

Key features

  • Radio performance: Tx power: + 4 dBm; Rx sensitivity: - 88 dBm
  • Host interface: SPI, IRQ, and RESET
  • On-field stack upgrading available via SPI
  • AES security co-processor
  • Certification: CE (RED) qualified, FCC, IC, SRRC modular approval certified
  • BQE qualified
  • On-board chip antenna



Target applications

  • Smart Home Light



BT module for smart lighting

STM SPBTLE-RF

 

Contact us

 

Newsletter Signup - Grid

Newsletter

Subscribe for Online Delivery

SIGNUP