Custom Meta Tags - 201804 panasonic

AAC201804 Product Hero SHARED

Featured Products

Main Title - 201804 panasonic

Panasonic - PIR Motion Sensors

Mixed Media - AAC201804 Panasonic

Passive InfraRed (PIR) sensors detect changes in infrared radiation which occur when there is movement by a person (or object) which is different in temperature from the surroundings. As this sensor detects temperature differences, it is well suited to detecting the motion of people by their body temperature.

Panasonic develops and produces PIR Motion sensors (PaPIRs), which combine easy integration, high reliability and environment-friendly materials.

The Panasonic PIR Motion sensors abbreviated as PaPIRs, has three series of products, including
- EKMB (WL) with low current consumption
- EKMC (VZ) for general use
- AMN (NaPiOn), the traditional type. Various lenses, digital and analog types are available:

 

Long Copy - 201804 panasonic

Panasonic Passive Infrared or Pyroelectri Motion sensors


Key benefits

EKMB (WL) Series EKMC (VZ) Series AMN (NaPiOn) Series
  • Low current consumption for battery-driven applications.
  • A special differential input circuit design (EKMB 6μA type only) for applications where a high noise resistance is required (up to GHz range).
  • Line up with Horizontally wide detection type.
  • Economy type suitable for a wide range of applications.
  • Line up with Horizontally wide detection type.
  • Line-up with special detection lenses for slight motion or narrow spot detection.
  • Digital and analog output types available.



Target applications

  • Lighting systems
  • Lighting control,
  • Lighting equipment


 

Contact us

 

Newsletter Signup - Grid

电子报

订阅电子报

注册