Custom Meta Tags - 201712 Maxim

AAC201712 Product Hero SHARED

Featured Products

Main Title - 201712 maxim

Maxim - Serializer/ Deserializer

Mixed Media - AAC201712 Maxim

Maxim Automotive SerDes takes parallel (RGB or oLDI/LVDS) video data, serializes it over a single cable and deserializes it back to parallel. Currently this family has GMSL1 SerDes at up to 3Gbps, working on 6Gbps and up.

  • MAX9275 3.12Gbps GMSL1 Serializer - Coax/STP Output - Parallel Input
  • MAX9276A 3.12Gbps GMSL1 Deserializer - Coax/STP - Parallel Output
  • MAX9277 3.12Gbps GMSL1 Serializer - Coax/STP– LVDS/oLDI Input
  • MAX9278A 3.12Gbps GMSL1 Deserializer - Coax/STP - LVDS/oLDI Output
  • MAX96705 1.74Gbps GMSL1 Serializer - Coax/STP - 16-Bit Parallel Input - Bandwidth Mode
  • MAX96706 1.74Gbps GMSL1 Deserializer - Coax/STP - 14-Bit Parallel Output – Bandwidth Mode
  • MAX96709 1.74Gbps GMSL1 Serializer - Coax/STP - 14-Bit Parallel Input
  • MAX96708 1.74Gbps GMSL1 Deserializer - Coax/STP - 14-Bit Parallel Output
  • MAX96711 1.74Gbps GMSL1 Serializer - Coax/STP - 14-Bit Parallel Input - Bandwidth Mode – Line fault detect
  • MAX9286 Quad 1.5Gbps GMSL1 Deserializer - Coax/STP – MIPI CSI-2 Output
  • MAX9288 3.12Gbps GMSL1 Deserializer - Coax/STP – MIPI CSI-2 Output
     

Long Copy - 201712 maxim

Features

MAXIM provides cameras to the largest players. Its plug-in surround view “daughterboards” are available for many SoC development boards. For example,

  • Nvidia – their Drive CX and PX series platforms use MAX9286
  • Freescale – We have MAX9286 surround view boards for their iMX6, iMX8 and V32S324 (Treerunner) SoCs
  • Renesas – we have MAX9286 surround view boards for their R-Car Gen 2 and 3 platforms
  • Omnivison OV10635, OV10640 and working on OV2775
  • OnSemi AR0132/AP0101 and working on AR0140 and AR0231
  • Sony working on iMX224 and iSX016
  • EMI measures how much noise the equipment radiates

 

Maxim Automotive SerDes

 

Target Applications

  • Medical – laryngoscope
  • Street lighting cameras
  • Inspection cameras
  • Diagnostic displays
  • Any remote display or camera where a single 3mm coax is preferable to a bulkier cable

 

Contact us

 

 

Newsletter Signup - Grid

電子報

訂閱電子報

註冊