|
Infineon expands its TVS Portfolio to offer best-in-class protection performance with high level of quality & robustness in super-small packages at extremely competitive price. Available in both 01005 and 0201 EIA-equivalent packages, these TVS diodes offer lowest clamping voltage combined with low parasitic capacitance for multi-purpose as well as for low capacitance series. The products can be widely used in application such as:
|
![]() |
Features
- ESD absorption capability of up to ±30 kV
(exceeds IEC 61000-4-2 standard) - Surge absorption capability of up to ±12 A (IEC 61000-4-5 standard)
- Ultra-low dynamic resistance
- Safe and stable clamping voltage
- Fast response times below 1 ns
- For signal voltage levels of ±3.3 V, ±5.5 V, ±8 V, ±18 V, ±22 V
- Low capacitance series for optimal high speed signal integrity
- Ultra-low leakage current for longer battery duration
- Small package size down to 0.43 x 0.23 mm for optimal space saving on the PCB
- Ultra-low profile of up to 0.15 mm height for both 01005 and 0201 packages
Benefits
- Miniaturization, performance, costs
- Highly ESD sensitive ICs protection
- High-speed signal integrity
- RF antenna signal linearity
- Energy saving & longer battery life
Competitive advantage
- Size (thinner than competition, 0,15mm vs 0,3 ca) low profile
- Production capacity and buffer stock
- Pricing, performance
Product collaterals / online support
- ESD solution finder
- ESD forum
- ESD and surge protection page
Application example: audio interface

Product overview

Contact us
