Murata - LoRa Module

Features
- Interfaces : UART/SPI/I2C/GPIOs/ADC
- Main ICs: SX1276 RF Tranceiver and STM32L0x2 MCU
- Reference Clocks : Integrated ±2 ppm 32MHz TCXO and ±20 ppm 32.768KHz clocks
- Supported Frequencies : 868 MHz and 915 MHz for EU\US\ASIA; (433MHz is in seperate item)
- Module Size : 12.5 mm x 11.6 mm x 1.76 mm (Max)
- Operating Temp: -40 to +85 °C
- Supply Voltage: 2.2V to 3.6V
- RF Transmit Power: +14dBm / +20dBm (with PA boost)
- RF Sensitivity: -135dBm
- Weight : 0.48g (Typ)
- Package : Metal shield can
- ROHS Compliant
Application
- LoRa IOT applications. Target Markets to IOT Edge Nodes, Smart Meter, Tracking, M2M, etc.
Product Benefits:
- Support LoRaWAN long range wireless protocol
- Compact
- Low Cost
- Murata LoRa module can be evaluated and designed with STMicro Discovery kit along with LoRaWAN SDK
- FCC, IC, CE(R&TTE) certification
Specifications:
refer to datasheet of http://wireless.murata.com/datasheet?/RFM/data/type_abz.pdf
Block Diagram

Learn More
Contact Us