Kria KD240 drives starter kit
Out-of-the-Box Ready Development Platform for Motor Control and DSP-intensive Applications
As the development platform for Kria™ K24 SOMs, the KD240 is built for motor control and DSP applications, complete with a variety of interfaces and featuring native Python support for ease of development for control system architects and embedded software developers.
Features
- Device Zynq™ UltraScale+™ MPSoC
- Dimension 124 mm x 142 mm x 37 mm, Weight 237g
- System Logic Cells,154K; Block RAM, 216; DSP Slices, 360
- LPDDR4 Memory 2GB
- Primary Boot Memory 512 Mb QSPI
- MicroSD card
- Interfaces or Connector: x1 PS Gb RGMII Ethernet, x2 PL Gb RGMII Ethernet with time-sensitive networking (TSN), USB3.0, PMOD 12-pin Interface, CAN Connector, Torque Sensor Connector, 3-phase Motor Connector, QEI Connector, RS485 Connector, DC link Connector
Applications
- Autonomous Industrial Robotics
- Electrical Vehicles & Chargers
- Handheld Medical Devices
- Medical Equipment
- Power Generation Systems
- Public Transportation
Key components
- Zynq™ UltraScale+™ MPSoC
Benefits
Accelerated applications enable developers to program and differentiate their designs at the software level, without requiring FPGA programming experience. Paired with the KD240 Drives Starter Kit, production-ready accelerated applications can be up and running in under 1 hour, allowing developers to focus on differentiation and shortening the runway to volume deployment.