Driving automotive innovation with Xilinx

You’re no stranger to Avnet’s suite of advanced automotive solutions.
From automation to electrification to infotainment and beyond, we’re helping our customers like you deliver the next generation of cutting edge automotive designs. But there are more than a few suppliers in the space who are aiming to make their way into your work.
How do you know which one will help you drive innovation and shake up the industry?
ENTER TO WIN $3,000 in
automotive technology!
UltraZed-EV System-on-Module Starter Kit
Quad AR0231AT Camera FMC Bundle
Why Xilinx?
Xilinx automotive solutions stand out thanks to their exceptional performance-to-power optimization, extensive AI integration and overall adaptability, reliability and scalability. Xilinx FPGAs and SoCs also offer increased determinism and responsivity, any-to-any interfacing, system integration and a range of other differentiators that will support all manner of future-ready automotive solutions.
Innovative boards & kits to enhance product development
Ultra96-V2 C-Grade Development Board
The Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Available in both commercial and industrial grade options, the Ultra96-V2 is a perfect entry-level board for prototyping and developing edge compute applications.
Spartan-7 FPGA SP701
Evaluation Kit
The SP701 Evaluation Kit, equipped with the best-in-class performance-per-watt Spartan®-7 FPGA, is built for designs requiring sensor fusion such as industrial networking, embedded vision, and automotive applications. The SP701 features high I/O availability and I/O expansion capability via Pmods and FMCs. The included XC7S100 FPGA is the highest density device of the Spartan-7 family. With 102K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge applications.
Zynq UltraScale+ MPSoC ZCU102 Evaluation Kit
The ZCU102 Evaluation Kit enables designers to jumpstart designs for Automotive, Industrial, Video and Communications applications. This kit features a Zynq UltraScale+ MPSoC device with a quad-core ARM Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on Xilinx's 16nm FinFET+ programmable logic fabric. The ZCU102 supports all major peripherals and interfaces enabling development for a wide range of applications.
Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit
The Zynq® UltraScale+™ RFSoC ZCU111 evaluation kit enables designers to jumpstart RF-Class analog designs for wireless, cable access, early-warning (EW) / radar, and other high-performance RF applications. This kit features a Zynq UltraScale+ RFSoC supporting 8 12-bit 4.096GSPS ADCs, 8 14-bit 6.554GSPS DACs, and 8 soft-decision forward error correction (SD-FECs). Complete with Arm® Cortex®-A53 and Arm Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, this kit provides a rapid, comprehensive RF Analog-to-Digital signal chain prototyping platform.
UltraZed-EV System-on-Module Starter Kit
UltraZed-EV SOM is a high performance, full-featured, System-On-Module (SOM) based on the Xilinx Zynq UltraScale+ MPSoC EV family of devices that have an integrated H.264 / H.265 video codec unit is capable of simultaneous encode and decode up to 4Kx2K (60fps). Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. The UltraZed-EV provides easy access to 152 user I/O pins, 26 PS MIO pins, 4 highspeed PS GTR transceivers along with 4 GTR reference clock inputs, and 16 PL high-speed GTH transceivers along with 8 GTH reference clock inputs through three I/O connectors on the backside of the module. These connectors provide USB 2.0, USB 3.0, PCIe Gen2, DisplayPort, SATA 3.0, FMC-HPC and more!
Avnet, Xilinx and you
As the automotive industry becomes increasingly reliant on advanced technologies to drive smarter, safer and more comfortable driving experiences, the challenge to adapt falls to design engineers like you. With the support of adaptable Xilinx solutions, you can be sure that you’re able to keep up with the quickly evolving demands of automation, electrification, infotainment and more.
Learn more about the competitive advantages of Xilinx automotive solutions, and how Avnet can help you integrate them into your next design.

Automotive resources from Avnet and Xilinx
Use Case e-BOOK
Adaptable technology
6 use cases for adaptable technology and its impact on automotive trends: Automotive functional safety, vehicle-to-everything communication, occupant monitoring, aggregation/fusion and acceleration, RADAR for ADAS, and vision systems for autonomous vehicles.
Download Now
Enter to win more than $3,000 in automotive technology!
Begin realizing the potential of adaptable automotive solutions with an UltraZed-EV System-on-Module Starter Kit
and a Quad AR0231AT Camera FMC Bundle from Xilinx and Avnet.






