Smart Building Solutions from TE Connectivity
Buildings are becoming ever smarter with the introduction of new technologies that improve our experiences in them – as we live, work and play.
The increasingly smart control employed in buildings includes the regulation of heating, ventilation and air-conditioning, along with the very latest lighting technologies to help maintain a positive and healthy environment for employees and visitors, which can be vital for enhanced productivity. In addition, TE Connectivity devices can help deliver enhanced safety and security for buildings and the people in them.
All these systems increasingly take advantage of intelligent sensor networks to deliver more automated control, using both wired and wireless technologies – and a key component of in-building communication systems are antennas that have been designed for a range of different wireless protocols.
Avnet and TE Connectivity provide customers with the highest possible level of product and technical support for all building requirements from concept to prototype to production – offering a comprehensive range of components for HVAC, lighting and safety and security applications, as well as antennas for wireless communications.
Webinar: Sensing and Connectivity. The Keys to intelligent building design
Growth in the capabilities of IoT and smarter environmental controls sparks innovation in buildings - where we work, where we shop, and where we live. Learn more about benefits component technology provide to keep buildings safe, comfortable, and intelligent.
Register Now- HVAC
- Security & Control
- IoT / Antennas
Indoor environments are becoming more comfortable and efficient to maintain due to the growth of intelligent networks to regulate heating, ventilation and air-conditioning with the deployment of both wired and wireless control systems and sophisticated environmental sensing devices, including temperature, humidity and pressure sensors.
Humidity Sensors
TE Connectivity's humidity sensors measure both temperature and humidity over a wide range of conditions with high accuracy and little or no drift.
Products:
HTU2x Relative Humidity & Temperature Sensor | HTU31 Relative Humidity & Temperature Sensor
Temperature Sensors
TE manufactures a broad portfolio of temperature sensors designed for efficiency and easy installation, with capacity to reliably integrate technology that responds to human behavior.
Products: GA10K3435DM010 | GA10K3435STM010
Power and Signal Connectors
Power and signal connector solutions that provide compact, reliable and safe connections in wire to wire, wire to board and wire to panel for critical systems such as circulating pumps, fans, PCB auxiliary boards, heating element and wire harnesses in harsh HVAC environment applications including IP67.
Products:
G31 VAL-U-LOK | 101 Economy Signal | 239 MICRO MATE-N-LOK
AP1 Power Versa-Lock | Rast Connectors | Sealed Signal Double Lock
AMPMODU
Miniaturization is a trend impacting industries globally. The breadth of AMPMODU components, combined with its small size make it a solid interconnect system for a wide range of applications and systems.
Products: Small Centerline | MTE | System 50
To deliver safety and security to people and the building itself, there are a wide range of devices required for access control, video surveillance and intrusion- or theft-detection applications, as well as, most importantly, fire alarm systems, which will require special circuit protection devices. TE products are designed to protect all these types of systems, considering the wide range of different currents being generated, and what is needed to meet the required standards.
Resistors
TE's broad portfolio of power and precision resistors offers high reliability, quality and capability through a range of smart building applications such as power controls, elevators, charging stations, HVAC, safety, and more.
Products: On Board Power resistors | Off Board Power resistors | Precision Resistors
Switches
TE switches offer reliable, high-performance solutions designed to withstand extreme shock, vibration, temperature, and altitude.
Products:
Tactile Switches | DIP Switches | Slide Switches | Keylock Switches
Snap-Action Switches | Pushbutton Switches | Toggle Switches
AMPMODU
Miniaturization is a trend impacting industries globally. The breadth of AMPMODU components, combined with its small size make it a solid interconnect system for a wide range of applications and systems.
Products: Small Centerline | MTE | System 50
Crucial to deploying wireless communications in buildings are antennas: TE offers a broad range of antenna products including standard and customized types for use in various building automation applications delivering high-quality transmissions across a range of frequencies and protocols, including Bluetooth, WLAN, ZigBee and cellular.
NB-IoT
5G, NB-IoT and Cat-M antennas offer a wide range of frequency bands from 600 MHz to 6 GHz and are available in multiple mounting types. These antennas can be used in small cell devices, gateways, routers, medical and health smart devices, telematics and asset tracking, smart building security, smart metering, and other IoT applications.
WiFi 6E Antenna
TE's antenna solutions and integration expertise unleash the power of the extensive additional spectrum from Wi-Fi 6E, enabling new applications and services, greater network flexibility, and faster speeds with reduced latency in end devices and applications.
GNSS WLAN Antenna
Our new standard portfolio of GNSS antennas makes positioning wireless connections more reliable by using a range of multi-band antennas for individual device configuration. TE's new standard portfolio addresses key antenna performance goals - efficiency and bandwidth - and covers different requirements, from generic consumer navigation to high precision positioning.
Resources
HVAC
- Sensors for HVAC Solutions Guide
- Humidity and Temperature Combination Sensors for Energy Efficient Applications Solutions Guide
- Controlling Humidity for Commercial and Residential Environments White Paper
- The Importance of Pressure Sensors in HVACR Systems White Paper
IoT Antennas
- Smart IoT Applications and Environments Trend Paper: Key Antenna Considerations in Designing your Smart Ecosystem
- Infographic: 5 Wireless Protocols
- Infographic: Antennas for Wi-Fi 6E Applications
- Standard and Custom Antennas for IoT Selection Guide
- Wireless Connectivity for Smart Building Applications Infographic
- Wireless Connectivity Trends, Needs, and Wants Infographic
