Custom Meta Tags - Infineon

Hero Banner

Main Title - Infineon campaign 2309

Smart cities and buildings solutions for a better future

Long Copy - smart-cities

In recent years, there has been a growing global focus on creating sustainable and efficient urban environments. As the world becomes increasingly urbanized, the concept of smart cities and buildings has emerged as a promising solution to address the challenges and complexities of urban living.

Smart buildings are reinventing how we interact with the world around us. By equipping offices, airports, shopping malls, and other non-residential buildings with the ability to sense, think, and react in the same way humans do, the gap between human and technological coexistence is being bridged. Our sensors, actuators, and control systems all work together seemlessly to enable appliances in a smart home or building to correctly collect, evaluate, and process real-time data before executing or initiating the appropriate action or reaction. 

Infineon’s solutions can help you to transform buildings into connected smart buildings capable of making intelligent decisions for increased convenience and energy efficiency. Explore below Infineon's broad portfolio from sensors and hardware security solutions to microcontrollers.

Discover our solutions driving the development of innovative appliances for smart homes and buildings.

Mixed Media

Want to learn more?

Download our application notes and whitepapers or watch videos to learn how Infineon’s products and solutions can help you take action in smart cities.

The emerging Internet of Things (IoT) presents tremendous opportunities for innovative companies to deliver products and services to make industry more efficient, transportation safer and the everyday lives of people more convenient and fulfilling. Many developers working in the IoT field are not security experts. They are experts in manufacturing, cars, home appliances, or other domains. These developers need to include security in their products but this security must also meet their domain requirements. That is why experts in security solutions such as Infineon are engaging with the many domains affected by the IoT to ensure that strong and appropriate security is built in from the start.

 


 

Long Copy

Featured products

 

AIROC™ Wi-Fi & Combos portfolio

Infineon’s AIROC™ Wi-Fi & Combos portfolio integrates IEEE 802.11a/b/g/n/ac/ax Wi-Fi and Bluetooth® 5.2 in a single-chip solution to enable small-form-factor IoT designs

PSoC™ 6 Microcontrollers

Infineon's PSoC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques to extend battery life up to a full week for battery powered applications.

OPTIGA™ Trust M

This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for quick cloud access.

 

60GHz radar sensors

Motion detection and advanced radar sensing with XENSIV™ 60GHz radar MMICs

XENSIV™ PAS CO2

High performance in a small size – disruptive CO2 sensor based on photoacoustic spectroscopy (PAS).

1ED3142MU12F

EiceDRIVER™ Compact single-channel isolated gate driver with 6 A sinking and sourcing peak output current in DSO-8 narrow-body package for IGBTs, MOSFETs and SiC MOSFETs.

 

EXCELON™ F-RAM

The most energy efficient, high density, reliable data logging memories

F3L225R12W3H3_B11

EasyPACK™ 3B 1200 V, 225 A three-level NPC1 IGBT module with High Speed IGBT H3 and EmCon7 chip, integrated NTC temperature sensor and PressFIT Contact Technology.

CIPOS™ Maxi IPMs

Smallest package in 1200 V IPM class while still offering high power density and best performance

Grid Box Light - WP form

Sign up now to download the whitepaper