Microchip's SmartConnect SAMW25
SAMW25 is a low-power Wi-Fi certified module. This highly integrated module offers the ideal solution for designers seeking Wi-Fi connectivity. The SAMW25 integrates 802.11 IP stack on top of the Wi-Fi core and fully covers RF certifications. It opens the door to the Internet of Things for a vast array of battery-powered devices and applications requiring the integration of WLAN connectivity without compromising on cost and power consumption. The SAMW25 module is based on Microchip's industry- leading WINC1500 Wi-Fi core combined with the latest ARM® Cortex®-M0+ based microcontroller technology. This turnkey system provides an integrated software solution with application and security protocols such as TLS and integrated network services (TCP/IP stack).
Additional Features:
- IEEE 802.11 b/g/n (1x1) for up to 72 Mbps
- Includes a SAMD21 ARM® Cortex®-M0+ for user application
- Integrated PA and T/R switch
- Superior sensitivity and range via advanced PHY signal processing
- Wi-Fi Direct, station mode and SoftAP support
- Supports IEEE 802.11 WEP, WPA
- On-chip memory management engine to reduce host load
- 8 Mbit internal flash memory with OTA firmware upgrade
- Serial host interface: SPI
- TCP/IP protocol stack (client/server) sockets applications
- Security protocols; WPA/WPA2 Personal, TLS, and SSL
- Network services; DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, and HTTPS
- WSC (wireless simple configuration) WPS
- Operates without a host in most applications
- Compact footprint: 33.86 x 14.88 mm
- FCC and CE Certified
- RoHS compliant