for better performance with variety of applications
Infineon is the market leader in efficient solutions for power generation, power supply, and power consumption, offering an extensive portfolio of state-of-the-art power MOSFETs. As the world’s leading MOSFET manufacturer and supplier, Infineon offers superior quality metal-oxide-silicon transistors to suit a variety of needs. Throughout our product portfolio, you’ll find reliable solutions to all major challenges faced by designers and manufacturers across a range of applications.
In applications requiring high avalanche protection, such as motor control, developers benefit from the highly robust StrongIRFET™ power MOSFET family. The new StrongIRFET™ 2 family of power MOSFET technology is addressing a wide range of applications such as SMPS, motor drives, battery-powered, battery management, UPS, and light electric vehicles. So far we've released voltage class 80V and 100V in TO-220.
Featuring broad availability and excellent price/performance ratio make these right-fit products an easy choice for designers interested in convenient selection and purchasing. Optimized for both low- and high-switching frequencies, the family supports a broad range of applications enabling design flexibility. The new portfolio will be available in a variety of packages starting with TO-220 and continuing with TO-220 FullPAK, D2PAK, D2PAK 7-pin and DPAK.
This new technology offers 40 percent RDS(on) improvement and over 50 percent lower Qg compared to the previous StrongIRFET™ devices, translating into higher power efficiency for improved overall system performance. Increased current ratings allow for higher current carrying capability, eliminating the need to parallel multiple devices translating to lower BOM costs and board savings.
Take A Quiz >
To Win Amazon eGift Card

Key features
- Broad availability from distribution partners
- Excellent price/performance ratio
- Ideal for high and low switching frequencies
- Industry standard footprint through-hole package
- High current rating
Key benefits
- Increased security of supply
- Right-fit products
- Supports a wide variety of applications
- Standard pinout allows for drop-in replacement
- Increased product ruggedness
Potential applications
- Power Management (SMPS)
- Adapter
- Motor drives
- Battery powered applications
- Battery management
- UPS
- Light electric vehicles
Product positioning

Want to Learn More?
Download our product brief to learn how Infineon’s power solution can help in your product design.
Download nowWin a Prize
Take a simple quiz to understand StronglRFET™ 2 better and stand a chance to win an Amazon eGift Card.
Take A Quiz