Infineon brings decades of expertise in security, connectivity, and sensor technologies, delivering cutting-edge solutions tailored to meet the demands of smart homes. With an emphasis on exceptional performance, robust security, unmatched reliability, and energy efficiency, Infineon empowers innovative and future-ready smart home applications.
Our comprehensive product portfolio offers the ultimate Smart Lock solutions designed to address evolving needs. From always-on, low-power wireless connectivity to industry-proven security featuring pre-provisioned keys and certificates, Infineon ensures seamless integration across the entire smart door lock system. With us, you can trust in intelligent, secure, and energy-efficient solutions that elevate your smart home experience.
Want to design smarter, more secure smart door locks?
Download our exclusive whitepaper by Infineon Technologies’ Distinguished Engineer, Skip Ashton, and discover how the Matter standard is transforming smart home connectivity, security, and interoperability. Fill in the form to access expert insights that can elevate your next smart home innovation.TL1493 3D Magnetic Positioning Sensors
The Infineon XENSIV™ TLI493D family offers ultra-compact, low-power 3D magnetic sensors ideal for industrial and consumer applications. With a tiny WLB-5 package (1.13mm x 0.93mm x 0.59mm) and 7 nA power-down current, it enables efficient performance, replacing traditional resistor-based or optical solutions in space-constrained designs.
Key features:
- 3D (X, Y, Z) magnetic flux density sensing of ±160 mT
- Programmable flux resolution down to typ. 65 µT
- Extremely small form factor: typ. 1.13 mm * 0.93 mm * 0.59 mm
- X-Y angular measurement mode
- Power down mode with 7 nA (typ.) power consumption
- 12-bit data resolution for each measurement direction plus 10-bit temperature sensor
- Variable update frequencies and power modes (configurable during operation)
- Temperature range Tj = -40°C…125°C, supply voltage range = 2.8 V…3.5 V
- Triggering by external microcontroller possible via I2 C protocol
- Interrupt signal to indicate a valid measurement to the microcontroller
NAC1080 NFC actuation controller with integrated H-bridge and energy harvesting modules
The NAC1080 is a NFC actuation controller with integrated H-bridge and energy harvesting modules, enabling cost-effective development of passive smart actuators like passive locks.
Key features:
- NFC interface compliant to ISO 14443 type A Arm® 32bit Cortex®-M0 microcontroller core
- Dual-operation mode: passive- or battery-mode
- Memory:
- 16kB ROM as bootloader
- 16kB RAM
- 60kB NVM
- Digital I/O: SPI, UART
- Integrated H-bridge supports up to 250mA load current
- Available in DSO-16 package
32-bit PSOC™ 6 Arm® Cortex®-M4 / M0+ Microcontrollers Purpose-Built for the IoT
The PSOC™ 6 family is built on an ultra-low-power architecture, and the MCUs feature low-power design techniques that are ideal for battery powered applications. The dual-core Arm® Cortex®-M4 and Cortex-M0+ architecture lets designers optimize for power and performance simultaneously.
Key features:
- Dual Core CPU Architecture (150 MHz Arm Cortex-M4, 100 MHz Arm Cortex M0-p)
- DMA Controllers
- QSPI External Memory I/F
- CapSense
- I2C
- UART
- SPI
- USB-FS
- 12-bit SAR ADC
- Low Power Comparator
- RTC
- Timer, Counter, PWM
- Segment LCD
- Crypto Accelerator (DES/TDES, AES, SHA, CRC, TRNG, RSA/ECC)
- SWD/JTAG Program and Debug
- OTP Memory
- -40 ºC to 85 ºC
AIROC™ Wi-Fi & Combos portfolio
Infineon’s AIROC™ Wi-Fi & Combos portfolio integrates IEEE 802.11a/b/g/n/ac/ax Wi-Fi and Bluetooth® 5.2 in a single-chip solution to enable small-form-factor IoT designs.AIROC™ Wi-Fi SOCs include on-chip MCUs, memory, and the networking protocols required for customers to easily create their own cloud-connected applications.
Key features:
- Shared SDIO interface
- 1x1 SB 11n/ac Wi-Fi
- Bluetooth 5.1 with Mesh
- Simultaneous dual band (RSDB)
- Low power architecture
- Clean 6G spectrum
- Enhanced Range Boost
- PCIe
- Power saving by TWT
- Cirrent Product Analytics
PSOC™ 4 Arm® Cortex®-M0/M0+ (Multi-Sense on PSOC™ 4)
The PSOC™ 4 portfolio features Arm® Cortex®-M0/M0+ microcontrollers with Infineon's CapSense for capacitive sensing, customizable analog front ends via programmable analog blocks, and connectivity options like USB, CAN, and Bluetooth Low Energy, offering a flexible, scalable, and low-power mixed-signal architecture for diverse applications.
Key features:
- 32-bit MCU subsystem
- 48-MHz Arm® Cortex®-M0+ CPU
- Up to 128 KB of flash.
- Up to 32KB of SRAM
- DMA controller
- 12-bit, 1-Msps SAR ADC
- 5th generation CAPSENSE™ technology:
- Self-Capacitive Sensing
- Mutual capacitive sensing
- Inductive sensing
- Liquid level sensing
- Hover touch
- 32 sensor inputs
- Up to 32 self-capacitive inputs
- Up to 256 mutual-capacitive inputs
- Up to 16 inductive inputs
- Up to 53 programmable pins, 8 smart I/O
- 1% IMO
- Improved ESD, up to 6.5KV HBM
- Six 16 bit-time/counter/pulse-width modulator (TCPWW) blocks
- Two configurable serial communication blocks (SCBs) to support I2C, SPI or UART interface. Three dedicated UART
- Superior user experience: Proximity, capacitive Touch, capacitive Slider, Finger-tracking, hover touch, Metal-touch, Force-touch.
- High resolution liquid level detection, contactless stack up.
- Best-in-class signal-to-noise ratio
- Operating Voltage: 1.71V to 5.5V
- Deep sleep mode at 8 µA through “Always-on” sensing
- Active touch detection and tracking at 300 µA (average)